VCC high-performance switch solutions include rocker, toggle, and pushbutton models in both miniature and standard sizes ideal for demanding HMI applications.
Magnetic and Piezoelectric Sound Devices
Publish Date: 2025-10-23
VCC magnetic and piezoelectric sound devices are engineered to provide explicit, reliable, high-quality audio signaling in the most critical applications.
LFBR Series 3 mm Rigid Light Pipes
Publish Date: 2024-07-15
VCC's LFBR series 3 mm rigid light pipes reduce light losses while providing superior light transmittance.
SpectraBright Series SMD LEDs
Publish Date: 2023-05-18
With a small footprint, VCC’s SpectraBright series LEDs provide huge benefits that are perfect for standalone, array, and interface light source applications.
VBL Series Clear 3 mm PCB Mount Light Pipes
Publish Date: 2023-05-18
VCC’s VBL series clear 3 mm rigid light pipes with press-fit technology for secure board mounting are designed for optimum and reliable light transmittance.
CL Series Ø 0.555" (14 mm) Watertight LED Indicator, IP67 and Vandal Resistant
Updated: 2024-06-26
VCC's CL series LED indicator for front panel installation is suitable for high vibration environments and allows waterproof mounting in accordance with IP67.
CDLB Series 0.236′′ (6.0 mm) Long Body LED Indicator
Publish Date: 2020-02-17
VCC's CDLB series LED indicators have a prominent bezel style for increased visibility and are IP67 sealed and vandal resistant.
CD Series 0.236" (6.0 mm) Prominent Bezel-Style LED Indicators
Publish Date: 2020-02-11
VCC's CD series vandal, shock, and vibration resistant IP67 rated LED indicators feature a prominent bezel-style for increased visibility.
LSM0805 Series LED SMD 0805 Package Size
Publish Date: 2019-12-17
VCC's LSM0805 series is an SMD0805 package (2012 metric) with a low profile, small footprint, and exceptional illumination.
CCLB Series IP67 Sealed LED Indicator
Publish Date: 2019-12-13
VCC’s long-body LED metal indicator which fit thick panels is especially designed for extreme, harsh, and outdoor environments.
40 Series 0.250" LED Indicators
Publish Date: 2019-12-12
VCC's 40 series 0.250" LED indicators offer a variety of lens options and are suitable for high vibration applications such as industrial equipment.
VentoFlex Modular Lighting Tile
Publish Date: 2019-02-18
VCC's VentoFlex modular lighting tile is versatile and customizable to provide the desired ambient tone, aesthetic, size, and shape of a lighting system.
T-1 ¾ Sub-Miniature LED Replacement Lamps
Publish Date: 2018-12-18
VCC's T-1 ¾ sub-miniature LED replacement lamps in six single color and one bicolor options are drop-in replacements for less efficient filament lamps.
T-2 Slide Based Lamps
Publish Date: 2018-11-20
VCC's T-2 are slide based LED replacements for incandescent lamps offered in a variety of bases and colors, and mount directly into industry standard sockets.
T-3 1/4 Miniature Lamps
Publish Date: 2018-11-20
VCC's T-3 1/4 are miniature LED replacement lamps are available in a variety of colors and voltages suitable for mission critical applications.
LSM0603 Series LEDs
Publish Date: 2018-10-30
VCC's LSM0603 series SMD Chip LED lamps are ideal for portable consumer electronics, backlighting, and indicator applications.
90 Series LED Panel Mount Indicator
Publish Date: 2018-05-17
VCC's 90 series LED panel mount indicators offer superior construction, longer life, and watertight socket options for splashdown environments.
CSM Series Capacitive Touch Sensor Displays
Publish Date: 2018-02-06
VCC's CSM series capacitive touch sensor displays are offered in a variety of colors and are available in a 15 mm x 15 mm x 3.2 mm package.
DSM7T Series SMD Thin 7-Segment Display
Publish Date: 2018-01-23
VCC's DSM7T series is available in three colors, red, pure green, and blue, all offered with an excellent character appearance and aesthetic benefits.
LPCR Series Light Pipes
Publish Date: 2017-12-14
VCC's LPCR series light pipes feature a Fresnel lens round surface for a super wide viewing angle at 160 degrees.