90 Series LED Panel Mount Indicator

VCC's 0.290" LED panel mount indicator cartridge, bi-pin, and wire leads termination styles

Image of VCC's 90 Series LED Panel Mount Indicator VCC's 90 series LED panel mount indicators offer superior construction, longer life, and watertight socket options for splashdown environments. They are available with cartridge, bi-pin, and wire lead termination styles for use with spring retainer clip, socket holder, or wiring plugs.

They are available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, bi-color, and with integrated resistors, and are designed for quick installation in display panels to reduce overall cost due to less-frequent replacements.

They are offered with a variety of lens options (cylindrical, flush, dome, wide cylindrical, or wide flush), all featuring Fresnel pattern lenses which provide excellent light focus and assure maximum light output. A spring retainer clip secures uniform placement of the indicator to the panel and is ideal for high vibration environments. Watertight socket options for splashdown environments are also available.

Product Specifications
  • Prominent LED panel mount indicator
  • Panel hole diameter: 0.290" (7.37 mm)
  • Built-in LED can be used in DC circuits (2 VDC to 60 VDC) or 120 VAC circuits
  • Terminal styles: cartridge, bi-pin, and wire leads
  • Offered with a variety of LEDs
  • Single color: red, green, white, blue, amber, and orange
  • For use with socket holder (PS90 or PS90T; sold separately) or wiring plug (SH90 or CSH90; sold separately)
  • Seven lens colors available: red, amber, yellow, green, blue, water clear, and smoke
  • Available with no lens, cylindrical lens, flush lens, or dome lens
  • Black bezel offering to enhance LED contrast
  • Mounting hardware provided (spring retainer clip and washer)
  • Watertight socket options for splashdown environments
  • Bi-color: red/green
  • Compliant with RoHS and REACH requirements
Applications
  • Transportation
  • Industrial control displays
  • Aircraft

Panel Indicators, Pilot Lights

BilledeManufacturer Part NumberBeskrivelseLinsefarveLinsegennemsigtighedSpændingTilgængeligt antal PrisVis detaljer
LED PNL IND GREEN CLEAR PC PIN905-NWG120-OLED PNL IND GREEN CLEAR PC PINGrønKlar120V96 - Immediate$87.19Vis detaljer
LED PNL IND AMBER CLEAR LEADS91W-NWA12H-CAOLED PNL IND AMBER CLEAR LEADSRavgulKlar12V0 - Immediate$89.06Vis detaljer
LED PNL IND GREEN CLEAR LEADS91W-NWG12H-CGOLED PNL IND GREEN CLEAR LEADSGrønKlar12V0 - Immediate$89.06Vis detaljer
LED PNL IND AMBER CLEAR PC PIN91-NWA12H-CAOLED PNL IND AMBER CLEAR PC PINRavgulKlar12V0 - Immediate$73.04Vis detaljer
LED PNL IND RED CLEAR WIRE LEADS91W-NWR12H-CROLED PNL IND RED CLEAR WIRE LEADSRødKlar12V2 - Immediate$86.16Vis detaljer
LED PNL IND AMBER CLEAR PC PIN91-NWA28H-CAOLED PNL IND AMBER CLEAR PC PINRavgulKlar28V63 - Immediate$73.04Vis detaljer
LED PNL IND GREEN CLEAR PC PIN91-NWG28H-CGOLED PNL IND GREEN CLEAR PC PINGrønKlar28V86 - Immediate$73.04Vis detaljer
LED PNL IND RED CLEAR PC PIN91-NWR12H-CROLED PNL IND RED CLEAR PC PINRødKlar12V0 - ImmediateSee Page for PricingVis detaljer
LED PNL IND RED CLEAR PC PIN91-NWR28H-CROLED PNL IND RED CLEAR PC PINRødKlar28V0 - ImmediateSee Page for PricingVis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PMI .290" SOCKET TURRET TERM SMOPS90T-L92-S-WTPMI .290" SOCKET TURRET TERM SMO0 - ImmediateSee Page for PricingVis detaljer
PMI .290" SOCKET SOLDER TERMINALPS90PMI .290" SOCKET SOLDER TERMINAL90 - Immediate$108.80Vis detaljer
PMI .290" SOCKET TURRET TERMINALPS90TPMI .290" SOCKET TURRET TERMINAL0 - Immediate$131.24Vis detaljer
PMI .290" SOCKET SOLDER TERM SMOPS90-L92-S-WTPMI .290" SOCKET SOLDER TERM SMO0 - ImmediateSee Page for PricingVis detaljer
PMI .290" SOCKET SOLDER TERM WATPS90-L92-NW-WTPMI .290" SOCKET SOLDER TERM WAT0 - Immediate$139.02Vis detaljer
PMI .290" SOCKET TURRET TERM GREPS90T-L92-NG-WTPMI .290" SOCKET TURRET TERM GRE97 - Immediate$226.85Vis detaljer
Published: 2018-05-17