LPCR Series Light Pipes
VCC's LPCR series are 0.171" (4.34 mm) press fit, low profile vertical rigid light pipes
VCC's LPCR series enhances display quality in a cost-effective way due to its excellent optical appearance and ease of installation. The series is designed to work with mass-produced product and to deliver high luminance with minimal light loss. The LPCR is offered in a wide range of lengths, which simplifies the PCB positioning in relation to the display panel.
The front panel mount light pipe with crushable ribs eases installation and enables unlimited flush panel design opportunities with an optional retainer for high-vibration environments. The Fresnel lens provides excellent light focus with a wide viewing angle at 160 degrees, reduced shadowing and glare. No physical connection between light pipe and LED (SMT or through hole) provides versatility for assembly.
- Press fit, low profile vertical rigid light pipe
- Fits panel hole diameter 0.171" (4.34 mm)
- Crushable ribs for easy installation
- Round Fresnel lens
- Wide viewing angle of 160 degrees
- Available in standard lengths ranging from 0.125" (3.2 mm) to 1.000" (25.4 mm)
- Made of optical grade polycarbonate
- UL 94V-0 clear material
- Optional retainer (RTN_150, RTN_250) for high vibration environments (secure and uniform placement of the light pipe to the panel)
- Compliant with RoHS and REACH requirements
- Surface: Fresnel lens - wide viewing angle
- Data centers
- Studio controls
- Industrial
- Communication
- Medical
- Security
LPCR Series Light Pipes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPCR025CTP | LTP RIGID RND .171"D .250"L | 10135 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | LPCR100CTP | LTP RIGID RND .171"D 1.00"L | 63161 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | LPCR012CTP | LTP RIGID RND .171"D .125"L | 8332 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | LPCR037CTP | LTP RIGID RND .171"D 375"L | 13325 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | LPCR050CTP | LTP RIGID RND .171"D .500"L | 1268 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | LPCR063CTP | LTP RIGID RND .171"D .625"L | 4882 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | LPCR075CTP | LTP RIGID RND .171"D .750"L | 2781 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | LPCR035CTP | LTP RIGID RND .171"D .350"L | 1129 - Immediate | $5.92 | Vis detaljer |