T-2 Slide Based Lamps
VCC's single-chip based LED replacements for incandescent lamps are available in a variety of colors and voltages
VCC’s direct incandescent replacement LED lamps deliver reliable, long life and preferable indication. The T-2 slide based LEDs are ideal for industrial indicator lights and function as an LED pilot light bulb.
These LED replacement lamps come in a variety of colors and voltages, require less frequent replacements, and are designed for quick installation. They are available in a variety of LEDs and provide low energy consumption, fast-on and -off cycling, low heat generation, and a long operating life.
A variety of bases are available including ANSI #2, ANSI #5, and the T5.5 telephone slide base. The bases mount directly into industry standard sockets. They are ideal for mission-critical applications and are available with built-in diffusers for wide-angle viewing.
- T-2 slide based lamp (light bulb)
- Voltage: 2 VDC to 60 VDC or 120 VAC
- Bases: ANSI #2, ANSI #5, and T5.5
- Available LED single colors: red, amber, green, orange, blue, and white
- Available in one bicolor: red/green
- Low power consumption: up to 90% less energy than an incandescent lamp
- Single-chip based LED
- Direct incandescent replacement
- RoHS/REACH compliant
- Available with a built-in diffuser for wide-angle viewing
- Mounts directly into an industry standard socket
- Operation temp.: -30°C to +60°C
- Storage temp.: -40°C to +100°C
- Low heat generation: LEDs operate significantly cooler than traditional lamps
- Designed for quick installation and less frequent replacements
- Reliable, fast-on/-off cycling, shock resistance, and a long operating life
- Power systems
- Industrial equipment
- Signal indication
- Power plants
T-2 Slide Based Lamps
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (Typ) | Basetype | Millicandela-normering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5SB-NWA12H | LED LAMP T2 ANSI NO. 5 12V SLIDE | 12V | Telefon skyde, standard | 2800mcd | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5SB-NWA24H | LED T-2 ANSI NO.5 24V SLIDE AMBE | 24V | Telefon skyde, standard | 2800mcd | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5SB-NWG12H | LED LAMP T2 ANSI NO. 5 12V SLIDE | 12V | Telefon skyde, standard | 2400mcd | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5SB-NWG24H | LED T-2 ANSI NO.5 24V GREEN | 24V | Telefon skyde, standard | 2400mcd | 7 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 5SB-NWR12H | LED T-2 ANSI NO.5 12VDC SLIDE | 12V | Telefon skyde, standard | 2800mcd | 331 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 5SB-NWR24H | LED T-2 ANSI NO.5 24VDC SLIDE | 24V | Telefon skyde, standard | 2800mcd | 9 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 5SB-NWW24H | LED T-2 ANSI NO.5 24V WHITE | 24V | Telefon skyde, standard | 2500mcd | 21 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 2SB-NWA24H | LED LAMP T2 ANSI NO. 2 24V SLIDE | 24V | Telefon skyde, standard | 2800mcd | 0 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 2SB-NWB24H | LED T-2 ANSI NO.2 24VDC SLIDE CL | 24V | Telefon skyde, standard | 700mcd | 0 - Immediate | $107.23 | Vis detaljer |
![]() | ![]() | 2SB-NWG24H | LED T-2 ANSI NO.2 24VDC SLIDE GR | 24V | Telefon skyde, standard | 2400mcd | 50 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 2SB-NWR24H | LED T-2 ANSI NO.2 24VDC SLIDE CL | 24V | Telefon skyde, standard | 2800mcd | 0 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 2SB-NWW24H | LED T-2 ANSI NO.2 24VDC SLIDE WH | 24V | Telefon skyde, standard | 2500mcd | 0 - Immediate | $150.91 | Vis detaljer |
![]() | ![]() | 5SB-NWA120 | LED T-2 ANSI NO.5 120VAC SLIDE G | 120VAC | Telefon skyde, standard | 2800mcd | 0 - Immediate | $125.52 | Vis detaljer |
![]() | ![]() | 5SB-NWG120 | LED T-2 ANSI NO.5 120VAC SLIDE G | 120VAC | Telefon skyde, standard | 2400mcd | 0 - Immediate | $174.70 | Vis detaljer |
![]() | ![]() | 5SB-NWR120 | LED T-2 ANSI NO.5 120VAC SLIDE R | 120VAC | Telefon skyde, standard | 2800mcd | 9 - Immediate | $174.70 | Vis detaljer |
![]() | ![]() | 5SB-NWW120 | LED T-2 ANSI NO.5 120V WHITE | 120VAC | Telefon skyde, standard | 2500mcd | 37 - Immediate | $174.70 | Vis detaljer |