DSM7T Series SMD Thin 7-Segment Display

VCC's DSMT series are a rugged and efficient LED solution in the VCC numeric display portfolio

Image of VCC's DSM7T Series SMD Thin 7-Segment Display VCC's thin surface mount single digit 7-segment LED numeric displays allow displaying of any number and an additional decimal point, and enable innovative design opportunities due to its minimum thickness, low current, durability, and bright output.

They are available in three colors, red, pure green, and blue, and all are offered with an excellent character appearance and aesthetic benefits for designers of medical devices, industrial control devices, and telecom equipment applications.

Top-mount and reverse-mount applications reduce overall thickness of PCB which provides cost savings.

Tape and reel package for automated SMD placement also offers faster and higher quality assembly, ease of production, and cost effectiveness.

SMD technology is compatible with lead free soldering and eliminates the need for an additional soldering step, which reduces manual labor requirements.

Features and Benefits
  • 1-digit, 7-segment SMD LED numeric display
  • Available in three different digit heights: 0.28", 0.39". 0.56"
  • High light output and excellent character appearance
  • Side-by-side mounting allows space saving
  • Available in three colors: blue, red, and pure green
  • Low power consumption
  • Available in top mount and reverse mount configurations
  • Polarity: common anode
  • Low-current
  • Tape and reel package for automated SMD placement
  • Compliant with RoHS and REACH requirements
Applications
  • Security
  • Medical devices
  • Power drills
  • Test and measurement equipment
  • Digital scales

DSM7T Series SMD Thin 7-Segment Display

BilledeManufacturer Part NumberBeskrivelseMillicandela-normeringEffektspredning (maks.)Pakke/husTilgængeligt antal PrisVis detaljer
DISPLAY 7SEG 0.28" SGL RED 10SMDDSM7TA28101TDISPLAY 7SEG 0.28" SGL RED 10SMD90mcd-10-SMD, ingen leder80 - Immediate$19.48Vis detaljer
DISPLAY 7SEG 0.39" SGL RED 10SMDDSM7TA39101TDISPLAY 7SEG 0.39" SGL RED 10SMD90mcd-10-SMD, ingen leder0 - Immediate$19.29Vis detaljer
DISPLAY 7SEG 0.56" SGL RED 10SMDDSM7TA56101TDISPLAY 7SEG 0.56" SGL RED 10SMD90mcd-10-SMD, ingen leder911 - Immediate$18.65Vis detaljer
DISPLAY 7SEG 0.28" SGL GRN 10SMDDSM7TA28105TDISPLAY 7SEG 0.28" SGL GRN 10SMD600mcd-10-SMD, ingen leder630 - Immediate$19.48Vis detaljer
DISPLAY 7SEG 0.39" SGL GRN 10SMDDSM7TA39105TDISPLAY 7SEG 0.39" SGL GRN 10SMD150mcd-10-SMD, ingen leder58 - Immediate$19.29Vis detaljer
DISPLAY 7SEG 0.56" SGL GRN 10SMDDSM7TA56105TDISPLAY 7SEG 0.56" SGL GRN 10SMD600mcd-10-SMD, ingen leder2690 - Immediate$18.65Vis detaljer
DISPLAY 7SEG 0.28" SGL BLU 10SMDDSM7TA28106TDISPLAY 7SEG 0.28" SGL BLU 10SMD135mcd-10-SMD, ingen leder1572 - Immediate$19.48Vis detaljer
DISPLAY 7SEG 0.39" SGL BLU 10SMDDSM7TA39106TDISPLAY 7SEG 0.39" SGL BLU 10SMD135mcd-10-SMD, ingen leder1146 - Immediate$19.29Vis detaljer
DISPLAY 7SEG 0.56" SGL BLU 10SMDDSM7TA56106TDISPLAY 7SEG 0.56" SGL BLU 10SMD135mcd-10-SMD, ingen leder858 - Immediate$18.65Vis detaljer
Published: 2018-01-23