40 Series 0.250" LED Indicators

VCC's high-contrast LED indicators offer high versatility with a small diameter and are designed for quick installation

Image of VCC's 40 Series LED IndicatorsVCC’s 40 series LED indicators provide reliable and preferable illumination. These indicators are available in single color, bi-color and tri-color combinations. The series is designed for a variety of applications such as industrial equipment, instrumentation (warning) indication, and maintenance indication. These devices feature superior construction, a long life, and are offered with bi-pin or wire leads.

The 40 series is available in six single colors including red, green, white, blue, amber, orange, one bi-color combination, and two tri-color combinations with or without a lens. A variety of lens options are available including hi-hat, wide hi-hat, flush, wide flush, and hi-dome. These options feature a fresnel pattern lens that provides excellent light focus and assures maximum light output. TheLED indicators are designed for quick installation in display panels and reduce overall cost due to requiring replacement less frequently..

Features
  • Mounting hole size: 0.0250" (6.35 mm)
  • Lens options: prominent and flush
  • Voltage: 2 VDC to 60 VDC, 120 VAC
  • Terminals: cartridge, bi-pin, and wire leads (6-inch wire leads, 24 AWG)
  • Available with a variety of LEDs (AllnGaP and InGaN technology for high brightness applications, single color, bi-color, and with integrated resistors)
  • T-1 3/4 (5 mm) LED
  • Available in six LED single colors: red, amber, green, orange, blue, and white with or without lens
  • Available in one bi-color and two tri-color
  • Low power consumption: uses up to 90% less energy than an incandescent indicator
  • Mounts with a spring retainer and washer (included)
  • Offered with a black bezel that enhances the LED contrast
  • Suitable for high-vibration applications
  • RoHS and REACH compliant
Applications
  • Industrial equipment
  • Transportation
  • Signal indicators
  • Maintenance and warning indication
  • Status indication
  • Automotive
  • Aircraft instrumentation
  • Food industry

40 Series 0.250" LED Indicators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LED PNL IND GRN CLEAR 8.50MM PC44-NKG28H-CGOLED PNL IND GRN CLEAR 8.50MM PC32 - Immediate$85.90Vis detaljer
LED PNL IND GRN CLEAR 7.11MM PC41-NKG120-CGOLED PNL IND GRN CLEAR 7.11MM PC94 - Immediate$84.10Vis detaljer
LED PNL IND GRN/RED CLR 8.50MM44-LRG12H-CWOLED PNL IND GRN/RED CLR 8.50MM0 - Immediate$103.20Vis detaljer
LED PNL IND AMB CLEAR 7.11MM PC41-NKA12H-CAOLED PNL IND AMB CLEAR 7.11MM PC0 - Immediate$45.68Vis detaljer
LED PNL IND AMB CLEAR 7.11MM PC41-NKA28H-CAOLED PNL IND AMB CLEAR 7.11MM PC0 - Immediate$45.68Vis detaljer
LED PNL IND GRN CLEAR 7.11MM PC41-NKG12H-CGOLED PNL IND GRN CLEAR 7.11MM PC0 - Immediate$43.04Vis detaljer
LED PNL IND GRN CLEAR 7.11MM PC41-NKG28H-CGOLED PNL IND GRN CLEAR 7.11MM PC108 - Immediate$71.57Vis detaljer
LED PNL IND RED CLEAR 7.11MM PC41-NKR12H-CROLED PNL IND RED CLEAR 7.11MM PC3 - Immediate$69.32Vis detaljer
LED PNL IND RED CLEAR 7.11MM PC41-NKR28H-CROLED PNL IND RED CLEAR 7.11MM PC0 - ImmediateSee Page for PricingVis detaljer
LED PNL IND AMB CLEAR 8.50MM PC44-NKA12H-CAOLED PNL IND AMB CLEAR 8.50MM PC0 - Immediate$55.74Vis detaljer
LED PNL IND AMB CLEAR 8.50MM PC44-NKA28H-CAOLED PNL IND AMB CLEAR 8.50MM PC52 - Immediate$85.90Vis detaljer
LED PNL IND GRN CLEAR 8.50MM PC44-NKG12H-CGOLED PNL IND GRN CLEAR 8.50MM PC0 - Immediate$85.90Vis detaljer
LED PNL IND RED CLEAR 8.50MM PC44-NKR12H-CROLED PNL IND RED CLEAR 8.50MM PC0 - Immediate$85.07Vis detaljer
LED PNL IND RED CLEAR 8.50MM PC44-NKR28H-CROLED PNL IND RED CLEAR 8.50MM PC0 - Immediate$55.74Vis detaljer
LED PNL IND AMB/GRN/RED CLR 8MM44-RAG12H-CWOLED PNL IND AMB/GRN/RED CLR 8MM0 - Immediate$87.19Vis detaljer
LED PNL IND GRN/RED CLR 8.50MM44W-LRG12H-CWOLED PNL IND GRN/RED CLR 8.50MM0 - Immediate$91.37Vis detaljer
LED PNL IND AMB CLEAR 7.11MM PC41-NKA120-CAOLED PNL IND AMB CLEAR 7.11MM PC0 - Immediate$84.10Vis detaljer
LED PNL IND AMB CLEAR 8.50MM PC44-NKA120-CAOLED PNL IND AMB CLEAR 8.50MM PC0 - Immediate$64.32Vis detaljer
LED PNL IND RED CLEAR 8.50MM PC44-NKR120-CROLED PNL IND RED CLEAR 8.50MM PC0 - Immediate$97.93Vis detaljer
LED PNL IND GRN CLEAR 8.50MM PC44-NKG120-CGOLED PNL IND GRN CLEAR 8.50MM PC0 - Immediate$97.93Vis detaljer
Published: 2019-12-12