Magnetic and Piezoelectric Sound Devices

VCC high-performance acoustic solutions give engineers the design flexibility and reliability required for the industrial, medical, automotive, IoT, and security markets

Image of Visual Communications Company Magnetic and Piezoelectric Sound DevicesVCC magnetic and piezoelectric indicators and transducers are engineered to provide explicit, reliable, high-quality audio signaling in the most critical applications. The sound device portfolio is focused on giving engineers the design flexibility and reliability required for the industrial, medical, automotive, IoT, and security markets. Users can choose a simple plug and play solution (indicators) or total acoustic control for custom SPL (transducers).

Features
  • Flexible driving control: Choose between self-driven (internal circuitry) designs for plug and play simplicity, or externally driven for total control over tone and volume (custom SPL capability)
  • Broad size range: Solutions available from compact 4.0 mm formats (ideal for SMT) up to large 39 mm panel mount units
  • Low power consumption: Create optimized designs with low current consumption and wide operational voltage ranges
  • Versatile mounting options: Available in surface mount technology (SMT), through-hole (TH), and panel mount (PM) options for simple mechanical integration
Applications
  • Industrial and automation: Warning systems, control panels, and process equipment alarms
  • Medical: Monitoring devices, diagnostic equipment, and patient alarms
  • Automotive: Interior vehicle signaling and safety systems
  • IoT and security: Home alarms, trackers, and communication systems

Magnetic and Piezoelectric Sound Devices

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
PIEZO IND TH 12MM 5V 4.1KHZ RD
PI-TH12-0541-RKPIEZO IND TH 12MM 5V 4.1KHZ RD1066 - Immediate$25.74Vis detaljer
Nye produkter
PIEZO IND TH 13.8MM 12V 4.1KHZ R
PI-TH13-1241-RKPIEZO IND TH 13.8MM 12V 4.1KHZ R1600 - Immediate$23.08Vis detaljer
Nye produkter
PIEZO IND TH 22.8MM 12V 3.5KHZ R
PI-TH22-1235-RKPIEZO IND TH 22.8MM 12V 3.5KHZ R458 - Immediate$18.89Vis detaljer
Nye produkter
PIEZO IND TH 23MM 12V 3.8KHZ RD
PI-TH23-1238-RKPIEZO IND TH 23MM 12V 3.8KHZ RD999 - Immediate$32.40Vis detaljer
Nye produkter
PIEZO IND PM 30MM 12V 2.5KHZ RD
PI-PM30-1225-RKPIEZO IND PM 30MM 12V 2.5KHZ RD968 - Immediate$31.95Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 14MM 5V 4.0K
PT-TH14-0540-RKPIEZO TRANSDUCER TH 14MM 5V 4.0K1092 - Immediate$15.60Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 12.6MM 5V 4.
PT-TH12-0540-RKPIEZO TRANSDUCER TH 12.6MM 5V 4.474 - Immediate$6.53Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 17MM 5V 4.0K
PT-TH17-0540-RKPIEZO TRANSDUCER TH 17MM 5V 4.0K1194 - Immediate$12.30Vis detaljer
Nye produkter
PIEZO TRANSDUCER PM 24MM 5V 3.8K
PT-PM24-0538-RKPIEZO TRANSDUCER PM 24MM 5V 3.8K1000 - Immediate$12.49Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 22MM 5V 4.0K
PT-TH22-0540-RKPIEZO TRANSDUCER TH 22MM 5V 4.0K895 - Immediate$13.57Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 24MM 5V 3.0K
PT-TH24-0530-RKPIEZO TRANSDUCER TH 24MM 5V 3.0K998 - Immediate$16.93Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 30MM 12V 2.5
PT-TH30-1225-RKPIEZO TRANSDUCER TH 30MM 12V 2.5958 - Immediate$17.44Vis detaljer
Nye produkter
PIEZO TRANSDUCER PM 30MM 5V 3.0K
PT-PM30-0530-RKPIEZO TRANSDUCER PM 30MM 5V 3.0K994 - Immediate$14.20Vis detaljer
Nye produkter
PIEZO TRANSDUCER PM 30MM 5V 4.5K
PT-PM30-0545-RKPIEZO TRANSDUCER PM 30MM 5V 4.5K957 - Immediate$12.49Vis detaljer
Nye produkter
PIEZO TRANSDUCER TH 39MM 9V 3.4K
PT-TH39-0934-RKPIEZO TRANSDUCER TH 39MM 9V 3.4K990 - Immediate$23.27Vis detaljer
Nye produkter
PIEZO TRANSDUCER SMT 9MM 3V 4.0K
PT-SMT09-0340-SKPIEZO TRANSDUCER SMT 9MM 3V 4.0K1000 - Immediate$19.08Vis detaljer
Nye produkter
PIEZO TRANSDUCER SMT 11MM 5V 4.1
PT-SMT11-0541-SKPIEZO TRANSDUCER SMT 11MM 5V 4.1999 - Immediate$17.94Vis detaljer
Nye produkter
PIEZO TRANSDUCER SMT 12MM 3V 4.0
PT-SMT12-0340-SKPIEZO TRANSDUCER SMT 12MM 3V 4.0999 - Immediate$11.10Vis detaljer
Nye produkter
PIEZO TRANSDUCER SMT 12.8MM 5V 4
PT-SMT12-0541-SKPIEZO TRANSDUCER SMT 12.8MM 5V 4799 - Immediate$19.91Vis detaljer
Nye produkter
PIEZO TRANSDUCER SMT 16MM 3V 4.0
PT-SMT16-0340-SKPIEZO TRANSDUCER SMT 16MM 3V 4.0800 - Immediate$15.41Vis detaljer
Published: 2025-10-23