T-3 1/4 Miniature Lamps
VCC's direct incandescent replacement LED lamps with a Fresnel lens for improved visibility
VCC's T-3 ¼ are direct incandescent replacement LED lamps that deliver improved illumination, reliability, and a long life. They are drop-in replacements for less efficient filament lamps that are used where compatibility, durability, and efficiency are needed.
These LED replacements are available in a variety of colors and voltages. They are ideal for mission critical applications where the presence of indication is important or where lamp replacement is difficult or costly. The benefits include quick installation infrequent replacement.
These high-intensity LEDs feature a Fresnel lens for improved visibility, low-energy consumption, fast-on and -off cycling, low heat generation, and a long operating life.
- T-3 ¼ miniature LED lamp with lens (light bulb)
- High-intensity LED with Fresnel lens for improved visibility
- Wide angle for small and medium lens applications
- Voltage: 5 VDC to 60 VDC or 120 VAC
- Bases: bayonet and screw
- Available in five LED single colors: red, amber, green, blue, and white
- Five lens colors available: red, amber, green, blue, and water clear
- Optional bipolar
- Low-power consumption
- Mounts directly into industry standard sockets
- Single-chip based LED
- Direct incandescent replacement
- Low-power consumption: uses up to 90% less energy than an incandescent lamp
- Low heat generation, LEDs operate significantly cooler than traditional lamps
- Designed for quick installation and infrequent replacement
- Fast-on/-off cycling, shock resistance, and a long operating life
- Compliant with RoHS and REACH
- Aircrafts
- Industrial equipment
- Automotive
- Instrumentation
T-3 1/4 Miniature Lamps
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (Typ) | Millicandela-normering | Konfiguration | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MB403-A120-CA | LED LAMP T-3 1/4 MIN BAYONET AMB | 120VAC | 2180mcd | Enkelt | 0 - Immediate | $187.50 | Vis detaljer |
![]() | ![]() | MB403-B120-CB | LED LAMP T-3 1/4 BAYONET BLUE | 120VAC | 700mcd | Enkelt | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MB403-G120-CG | LED LAMP T-3 1/4 MIN BAYONET GRN | 120VAC | 2400mcd | Enkelt | 12 - Immediate | $187.50 | Vis detaljer |
![]() | ![]() | MB403-R120-CR | LED LAMP T-3 1/4 MIN BAYONET RED | 120VAC | 2180mcd | Enkelt | 0 - Immediate | $187.50 | Vis detaljer |