CL Series Ø 0.555" (14 mm) Watertight LED Indicator, IP67 and Vandal Resistant
VCC's CL Series is a steady LED indicator light designed with a prominent bezel and a robust bright nickel-plated brass housing
VCC's CL series steady LED indicator light is designed with a prominent bezel and a robust bright nickel-plated brass housing for front panel installation. Suitable for high vibration environments, the CL series allows waterproof mounting in accordance with IP67. This 14 mm robust and watertight LED indicator is designed for extreme, harsh, and outdoor environments, and is an LED indicator with a high degree of protection and a prominent bezel style for increased visibility. The ultra-rugged LED indicators are well suited for a number of applications, including signaling, automation and control, main power indication, maintenance, and warning indication. The CL series LED indicator light is available in operating voltage of 2 V to 60 V, 120 VAC, and 240 VAC. Offered in four single colors (red, yellow, green, or blue) or one bicolor (red/green).
- For panel hole diameter: 0.555" (14 mm)
- Panel thickness up to 0.354" (9 mm)
- Prominent LED indicator for increased visibility
- Internally potted-suitable for high vibration applications
- Designed for extreme, harsh, and outdoor environments
- Available in operating voltage of 2 V to 60 V, 120 VAC, and 240 VAC
- Offered with 6" 24 AWG wire leads, red (anode) and black (cathode)
- Mil-Spec MIL-W22759/33 wire
- Robust nickel-plated brass housing
- Available in four single colors: red, yellow, green, and blue
- Available in red/green bicolor
- Viewing angle: 20° to 50° (dependent on model)
- Mounting hardware provided: hex nut, spacer, and gasket
- Thread size: M14*1.0 mm
- Mounting torque: 20 ±2 in-lb ( 2.26 ±0.23 N-mm )
- Resistant to vandal, shock, and vibration
- RoHS and REACH compliant
- Signaling
- Automation and control
- Main power indication
- Maintenance
- Warning indication
CL Series Watertight LED Indicator
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Spænding | Strøm | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CL-1-2004-9909-I | LED PNL IND BLUE WIRE LEADS | - | 12V | 20mA | 0 - Immediate | $117.62 | Vis detaljer |
![]() | ![]() | CL-1-2004-9911-I | LED PNL IND BLUE WIRE LEADS | - | 24V | 20mA | 0 - Immediate | $117.62 | Vis detaljer |
![]() | ![]() | CL-1-2005-9908-I | LED PNL IND GRN/RED WIRE LEADS | - | 12V grøn, 12V rød | 20mA | 187 - Immediate | $173.67 | Vis detaljer |
![]() | ![]() | CL-1-2005-9910-I | LED PNL IND GRN/RED WIRE LEADS | - | 24V grøn, 24V rød | 20mA | 66 - Immediate | $166.60 | Vis detaljer |
![]() | ![]() | CL-1-2006-0120-I | LED PNL IND RED WIRE LEADS | - | 120V | 7mA | 0 - Immediate | $112.24 | Vis detaljer |
![]() | ![]() | CL-1-2006-0240-I | LED PNL IND RED WIRE LEADS | - | 240V | 3,5mA | 0 - Immediate | $104.70 | Vis detaljer |
![]() | ![]() | CL-1-2006-9910-I | LED PNL IND RED WIRE LEADS | - | 24V | 20mA | 714 - Immediate | $168.08 | Vis detaljer |
![]() | ![]() | CL-1-2007-0120-I | LED PNL IND YELLOW WIRE LEADS | - | 120V | 7mA | 0 - Immediate | $113.28 | Vis detaljer |
![]() | ![]() | CL-1-2007-0240-I | LED PNL IND YELLOW WIRE LEADS | - | 240V | 3,5mA | 0 - Immediate | $113.28 | Vis detaljer |
![]() | ![]() | CL-1-2007-9908-I | LED PNL IND YELLOW WIRE LEADS | - | 12V | 20mA | 0 - Immediate | $116.67 | Vis detaljer |
![]() | ![]() | CL-1-2008-0120-I | LED PNL IND GREEN WIRE LEADS | - | 120V | 7mA | 223 - Immediate | $163.45 | Vis detaljer |
![]() | ![]() | CL-1-2008-0240-I | LED PNL IND GREEN WIRE LEADS | - | 240V | 3,5mA | 85 - Immediate | $163.45 | Vis detaljer |
![]() | ![]() | CL-1-2008-9908-I | LED PNL IND GREEN WIRE LEADS | - | 12V | 20mA | 0 - Immediate | $108.15 | Vis detaljer |