LSM0603 Series LEDs
VCC's LSM0603 series low-profile, small footprint, and exceptional illumination 0603 SMD LEDs
VCC's series are small SMD 0603 package (1608 metric) LEDs with a low profile and small footprint of 1.6 mm x 0.8 mm x 0.55 mm, making them a cost-efficient solution for low-power and compact electronic equipment designs. Exceptional illumination comes from high-performance AIGaInP and GaInP LED technology, and a wide (110° to 120°) viewing angle, which makes them ideal for portable consumer electronics, backlighting, and indicator applications. They are available in standard colors of red, white, green, blue, and yellow and use an industry-standard footprint. The LSM063 LEDs are compatible with automatic placement equipment and are available in automation-friendly tape-and-reel packaging.
- 0603 SMD LED package size
- 1.6 mm x 0.8 mm x 0.55 mm
- Low current, low profile, and small footprint
- SMD LED package
- Exceptional illumination
- Wide viewing angle (110° to 120°)
- Rectangle flat top LED
- Single color: red, white, green, blue, and yellow
- AIGaInP and GaInP technology
- Optimized light coupling by inter reflector
- Package: 4,000-piece reel
- Compatible with automatic placement equipment
- 8 mm (0.314”) tape on 178 mm (7”) diameter reels
- Pb-Free
- MSL3 moisture sensitive package
- Compliant with RoHS and REACH requirements
- Wearable devices
- Medical devices
- Automotive
- Home and smart applications
- Backlit keypads
LSM0603 Series LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Synsvinkel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSM0603443V | LED WHITE CLEAR CHIP SMD | Farveløs | 110° | 8720 - Immediate | $2.89 | Vis detaljer |
![]() | ![]() | LSM0603453V | LED GREEN CLEAR CHIP 0603 SMD | Farveløs | 120° | 26700 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSM0603412V | LED RED CLEAR CHIP SMD | Farveløs | 120° | 25365 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSM0603472V | LED YELLOW CLEAR CHIP SMD | Farveløs | 120° | 11308 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | LSM0603463V | LED BLUE CLEAR CHIP 0603 SMD | Farveløs | 120° | 11667 - Immediate | $3.02 | Vis detaljer |