VBL Series Clear 3 mm PCB Mount Light Pipes
VCC’s high-output light pipes are available in a range of lengths with flat and domed top lenses for maximum design flexibility
VCC’s VBL series light pipes are designed to transport a narrow beam of light that ensures minimal light loss when used in combination with SMD LEDs. The VBL series is available in an ample range of different lengths [0.200” to 1.00” (5.1 mm to 25.4 mm)] in either flat or domed top lenses for maximum design flexibility.
- 3 mm diameter clear diffused optical grade polycarbonate for optimum light transmittance
- Engineered press-fit crush ribs for easy and secure board mounting
- Flat or domed top lens options
- Harsh environment ready and able to operate in -40°F to +239°F (-40°C to +115°C)
- Various lengths available: 0.200” to 1.00” (5.1 mm to 25.4 mm)
- Industrial control panels
- Robotics
- Medical
- IoT
- Communications
- Instrumentation
VBL Series Clear 3 mm PCB Mount Light Pipes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VBL3D0250C | VBL SERIES,PCB MOUNT,3MM,.25"L,D | 448 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | VBL3D0400C | VBL SERIES,PCB MOUNT,3MM,.4"L,DO | 4442 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | VBL3F0400C | VBL SERIES,PCB MOUNT,3MM,.4"L,FL | 3465 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | VBL3F0250C | VBL SERIES,PCB MOUNT,3MM,.25"L,F | 4033 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | VBL3F0350C | VBL SERIES,PCB MOUNT,3MM,.35"L,F | 93 - Immediate | $5.02 | Vis detaljer |