CD Series 0.236" (6.0 mm) Prominent Bezel-Style LED Indicators
VCC's indicators are IP67 rated and designed to easily fit a panel thickness up to 2.29 mm
VCC's CD series LED indicators are designed to easily fit panel thickness up to 2.29 mm. The front-mount, nickel-plated housing has a prominent bezel shape with a protruded LED which increases visibility in the panel. These indicators are vandal, shock, and vibration resistant offering a high degree of protection. Customers can design panels to their specifications with these 3 mm LED indicators, eliminating the need to change to larger LEDs to fit thick panels.
These rugged vibration and water-resistant LED indicators are well-suited for a variety of applications such as industrial control panels, transportation dashboards, instrumentation, main power indication, and aircraft/military instrumentation. The CD series is available with ultra-bright (daylight visibility) LEDs that achieve full brightness in microseconds. They are offered in five single colors including red, green, yellow, blue, and white.
- Designed for panel hole diameter of 0.236" (6.0 mm)
- Prominent bezel-style LED indicator for increased visibility (3 mm LED T-1)
- Vandal, shock, and vibration resistant LED indicator for a high degree of protection
- Max panel thickness: 0.09" (2.29 mm)
- Nickel-plated brass housing available
- Ultra-bright daylight viewing LEDs available
- Designed for extreme, harsh, and outdoor environments
- Optional resistor for 5 VDC to 28 VDC and 120 VAC
- IP67 sealed against moisture and dust
- Offered with 6" 24 AWG wire leads or bi-pins
- Available in five single illumination colors: red, green, yellow, blue, and white
- Viewing angle: 25° to 60° (model dependent)
- Mounting hardware provided: lock washer, hex nut, and gasket seal
- Thread size: M6*0.75 mm
- Life expectancy: 50,000 avg.
- RoHS and REACH compliant
- Industrial control panels
- Transportation dashboards
- Instrumentation
- Main power indication
- Aircraft/military instrumentation
CD Series LED Indicators
| Billede | Manufacturer Part Number | Beskrivelse | Linsegennemsigtighed | Strøm | Bølgelængde - Peak | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CD-0-2701-9923-I | PMI DIA .236" (6MM) YELLOW 28V | - | 20mA | 590nm | 0 - Immediate | $74.46 | Vis detaljer |
![]() | ![]() | CD-0-2702-9923-I | PMI DIA .236" (6MM) RED 28V | - | 20mA | 660nm | 0 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | CD-0-2701-9908-I | PMI DIA .236" (6MM) YELLOW 12V | - | 20mA | 590nm | 63 - Immediate | $74.46 | Vis detaljer |
![]() | ![]() | CD-0-2702-9908-I | PMI DIA .236" (6MM) RED 12V | - | 20mA | 660nm | 0 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | CD-0-2700-9923-I | PMI DIA .236" (6MM) GREEN 28V | - | 20mA | 574nm | 4 - Immediate | $74.46 | Vis detaljer |
![]() | ![]() | CD-0-2700-9908-I | PMI DIA .236" (6MM) GREEN 12V | - | 20mA | 574nm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CD-0-8712-9909-I | PMI DIA .236" (6MM) WHITE 12V | - | 20mA | - | 0 - Immediate | $79.80 | Vis detaljer |
![]() | ![]() | CD-0-8711-9933-I | PMI DIA .236" (6MM) BLUE 26V | - | 20mA | 470nm | 0 - Immediate | $51.46 | Vis detaljer |
![]() | ![]() | CD-0-8711-9909-I | PMI DIA .236" (6MM) BLUE 12V | - | 20mA | 470nm | 0 - Immediate | $79.80 | Vis detaljer |
![]() | ![]() | CD-0-8712-9933-I | PMI DIA .236" (6MM) WHITE 26V | - | 20mA | - | 0 - Immediate | $79.80 | Vis detaljer |
![]() | ![]() | CD-1-2702-9908-I | LED PNL IND WIRE LEADS | - | 20mA | 660nm | 107 - Immediate | $113.88 | Vis detaljer |
![]() | ![]() | CD-1-2700-9908-I | LED PNL IND WIRE LEADS | - | 20mA | 574nm | 207 - Immediate | $86.03 | Vis detaljer |
![]() | ![]() | CD-1-2701-9923-I | LED PNL IND WIRE LEADS | - | 20mA | 590nm | 0 - Immediate | $113.88 | Vis detaljer |
![]() | ![]() | CD-1-2700-9923-I | LED PNL IND WIRE LEADS | - | 20mA | 574nm | 22 - Immediate | $113.88 | Vis detaljer |
![]() | ![]() | CD-1-2702-9923-I | LED PNL IND WIRE LEADS | - | 20mA | 660nm | 118 - Immediate | $113.88 | Vis detaljer |
![]() | ![]() | CD-1-2701-9908-I | LED PNL IND WIRE LEADS | - | 20mA | 590nm | 72 - Immediate | $113.88 | Vis detaljer |
![]() | ![]() | CD-1-8711-9933-I | LED PNL IND WIRE LEADS | - | 20mA | 470nm | 89 - Immediate | $123.84 | Vis detaljer |
![]() | ![]() | CD-1-8711-9909-I | LED PNL IND WIRE LEADS | - | 20mA | 470nm | 7 - Immediate | $123.84 | Vis detaljer |
![]() | ![]() | CD-1-8712-9909-I | LED PNL IND WIRE LEADS | - | 20mA | - | 44 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CD-1-8712-9933-I | LED PNL IND WIRE LEADS | - | 20mA | - | 0 - Immediate | $127.12 | Vis detaljer |