T-1 ¾ Sub-Miniature LED Replacement Lamps

VCC's T-1 ¾ sub-miniature LED replacement lamps come in a variety of colors and voltages

Image of VCC's T-1 ¾ Sub-Miniature LED Replacement LampsVCC's direct incandescent replacement LED lamps deliver improved illumination, durability, and long life. The T-1 3/4 sub-miniature LED lamps are drop-in replacements for the less efficient filament lamps typically used within pushbutton switches and indicators.

Features
  • T-1 ¾ sub-miniature LED lamp (light bulb)
  • Voltage: 2 VDC to 28 VDC
  • Base: bi-pin, bayonet, flange, groove, screw, and wedge
  • Available in six LED single colors: red, amber, green, orange, blue, and white
  • Available in one bicolor: red/green
  • Low power consumption: uses up to 90% less energy than an incandescent lamp
  • Single chip based LED
  • Direct incandescent replacement
  • Mounts directly into industry standard sockets
  • Low heat generation: LEDs operate significantly cooler than traditional lamps
  • Designed for quick installation and reduces overall cost due to less frequent replacements
  • Fast on/off cycling, shock resistance, and long operating life
  • Compliant with RoHS and REACH
Applications
  • Transportation
  • Industrial equipment
  • Status indication
  • Trucks

T-1 3/4 Sub-Miniature LED Replacement Lamps

BilledeManufacturer Part NumberBeskrivelseBasetypeKonfigurationTilgængeligt antal PrisVis detaljer
LED LAMP T-1 3/4 BI-PIN 28VBP202-NFW28HLED LAMP T-1 3/4 BI-PIN 28VTobenetEnkelt208 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PIN 24V GREEBP202-BCG24HLED LAMP T-1 3/4 BI-PIN 24V GREETobenetEnkelt30 - Immediate$83.33Vis detaljer
LED LAMP T-1 3/4 BI-PIN 28VBP202-NFR28HLED LAMP T-1 3/4 BI-PIN 28VTobenetEnkelt29 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PINBP202-NFG24HLED LAMP T-1 3/4 BI-PINTobenetEnkelt33 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PIN 24VBP202-NFR24HLED LAMP T-1 3/4 BI-PIN 24VTobenetEnkelt31 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PIN 24V GREEBP202-BG24HLED LAMP T-1 3/4 BI-PIN 24V GREETobenetEnkelt0 - Immediate$83.33Vis detaljer
LED LAMP T-1 3/4 BI-PINBP202-NFG28HLED LAMP T-1 3/4 BI-PINTobenetEnkelt0 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PINBP202-NFA24HLED LAMP T-1 3/4 BI-PINTobenetEnkelt0 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PINBP202-NFB24HLED LAMP T-1 3/4 BI-PINTobenetEnkelt0 - Immediate$113.10Vis detaljer
LED LAMP T-1 3/4 BI-PIN 12VBP202-NFR12HLED LAMP T-1 3/4 BI-PIN 12VTobenetEnkelt0 - Immediate$113.10Vis detaljer
Published: 2018-12-18