Infrared Emitters, Phototransistors, and Photodiodes

Harvatek empowers engineers and fuels the development of tech industry solutions with their IR emitters, phototransistors, and photodiodes

Image of Harvatek's Infrared Emitters, Phototransistors, and Photodiodes Harvatek Corporation offers a comprehensive selection of various package sizes of cost-effective, fast, accurate, and energy-efficient IR emitters, phototransistors, and photodiodes. The versatile applications of infrared technology span numerous fields, granting engineers the ability to utilize it for non-contact sensing, heat detection, and motion detection purposes. By prioritizing the delivery of superior-quality infrared components, Harvatek empowers engineers and fuels the development of groundbreaking solutions within the tech industries.

Features
  • IR emitters
    • Viewing angle up to 140°
    • Peak wavelength up to 1380 nm
    • Higher efficiency
    • Various package sizes that fit different applications
    • VCSEL type
  • Photodiodes
    • Viewing angle up to 140°
    • Peak wavelength up to 940 nm
    • Various package sizes that fit different applications
    • Current amplifiers built-in
  • Phototransistors
    • Higher responsivity means greater light-to-current conversion efficiency
    • Faster response time which can offer rapid detection of light intensity changes
    • Various package sizes that fit different applications
    • Provides higher amplification than photodiodes
    • Integrated packaging: combined emitter, detector, MCU
    • Modular
    • Multifunction
    • High recognition and low misjudgment
    • Customized
Applications
  • Printer displays
  • E-readers
  • Smartphones
  • Laptops
  • Facial recognition
  • Security and surveillance
  • Healthcare
  • Robotics/Industry 4.0

IR Emitters

ImageManufacturer Part NumberDescriptionCurrent - DC Forward (If) (Max)Radiant Intensity (Ie) Min @ IfWavelengthAvailable QuantityPriceView Details
1.6 (L)X 0. 8 (W)X 0. 66 (H) MMB13V1IR--20C000114U19301.6 (L)X 0. 8 (W)X 0. 66 (H) MM65mA0.4mW/sr @ 20mA940nm9609 - Immediate$1.90View Details
1.6 (L)X 0. 8 (W)X 0. 8 8 (H) MMB19H1IR--20C000114U19301.6 (L)X 0. 8 (W)X 0. 8 8 (H) MM65mA0.4mW/sr @ 20mA940nm13798 - Immediate$1.90View Details
3.2(L)X2.55 (W)X 1.6 (H) MM IRB2151IR-20C000133U19303.2(L)X2.55 (W)X 1.6 (H) MM IR65mA0.5mW/sr @ 20mA940nm0$2.98View Details
3.2(L)X1.6(W)X1.85(H) MM IRB15W1IR--20C000112U19303.2(L)X1.6(W)X1.85(H) MM IR100mA2mW/sr @ 20mA940nm6682 - Immediate$3.17View Details
3.2(L)X1.6(W)X1.85(H) MM IRB15V1IR--A1C000152U19303.2(L)X1.6(W)X1.85(H) MM IR100mA80mW/sr @ 100mA940nm15498 - Immediate$3.30View Details
1.0(L)X 0.5 (W)X 0. 5 (H) MM IRB2851IR--70C000154U19301.0(L)X 0.5 (W)X 0. 5 (H) MM IR70mA4mW/sr @ 70mA940nm4522 - Immediate$3.42View Details
3.0(L)X 2.35 (W)X 1.6 (H) MM IRB4301IR--20C000482U19303.0(L)X 2.35 (W)X 1.6 (H) MM IR70mA5.5mW/sr @ 20mA940nm9560 - Immediate$3.93View Details
3.2(L)X2.55 (W)X 1.6 (H) MM IRB2591IR--20C000132U19303.2(L)X2.55 (W)X 1.6 (H) MM IR70mA4mW/sr @ 20mA940nm8305 - Immediate$3.93View Details
3.2(L)X2.55 (W)X 1.6 (H) MM IRB2571IR--A1C000272U19303.2(L)X2.55 (W)X 1.6 (H) MM IR100mA80mW/sr @ 100mA940nm8465 - Immediate$3.93View Details
2.0(L)X 1.3 (W)X 0. 8 (H) MM IRB1701IR--20C000114U19302.0(L)X 1.3 (W)X 0. 8 (H) MM IR65mA0.1mW/sr @ 20mA940nm15179 - Immediate$4.18View Details
2.8(L)X 1.2 (W)X 0.8 (H) MM IRPF1081IRP-A1C000142U19302.8(L)X 1.2 (W)X 0.8 (H) MM IRP100mA10mW/sr @ 100mA850nm6370 - Immediate$4.18View Details
2.8(L)X 1.2 (W)X 0.8 (H) MM IRF1081IR--A1C000242U19302.8(L)X 1.2 (W)X 0.8 (H) MM IR100mA10mW/sr @ 100mA940nm10548 - Immediate$4.18View Details
1.6 (L)X 0. 8 (W)X 0. 95 (H) MMB18W1IRP-A1C0001X4U19301.6 (L)X 0. 8 (W)X 0. 95 (H) MM100mA23mW/sr @ 100mA (Typ)850nm3314 - Immediate$4.18View Details
2.0(L)X 1.3 (W) 8 (H) MM IRPB1701IRP-20C000214U19302.0(L)X 1.3 (W) 8 (H) MM IRP70mA0.5mW/sr @ 20mA850nm3519 - Immediate$4.18View Details
3.2(L)X1.6(W)X1.85(H) MM IRPB1591IRP-20C000252U19303.2(L)X1.6(W)X1.85(H) MM IRP100mA15mW/sr @ 20mA850nm1063 - Immediate$4.69View Details
3.0(L)X 2.0 (W)X 1.0 (H) MM IRB2141IR--A1C000373U19303.0(L)X 2.0 (W)X 1.0 (H) MM IR150mA30mW/sr @ 100mA940nm14441 - Immediate$4.88View Details
3.2(L)X1.6(W)X1.85(H) MM IRB1501IR--20C000113U19303.2(L)X1.6(W)X1.85(H) MM IR65mA0.1mW/sr @ 20mA940nm25343 - Immediate$5.39View Details
3.2(L)X1.2(W)X1.1(H) MMB2601IR--20C000113U19303.2(L)X1.2(W)X1.1(H) MM65mA0.1mW/sr @ 20mA940nm2980 - Immediate$5.39View Details
3.2 (L)X 2. 55 (W)X 1. 6 (H) MMB2591IRP-20C000132U19303.2 (L)X 2. 55 (W)X 1. 6 (H) MM50mA7.5mW/sr @ 20mA850nm10985 - Immediate$5.77View Details
2.0(L)X1.3(W)X0.8(H) MM IRPB17M1IRP-A1C000254U19302.0(L)X1.3(W)X0.8(H) MM IRP100mA10mW/sr @ 100mA850nm19868 - Immediate$5.83View Details

PhotoTransistors

ImageManufacturer Part NumberDescriptionVoltage - Collector Emitter Breakdown (Max)Current - Collector (Ic) (Max)Current - Dark (Id) (Max)Available QuantityPriceView Details
1.6 (L)X 0. 8 (W)X 0. 8 8 (H) MMB19H1PT--H9C000214U19301.6 (L)X 0. 8 (W)X 0. 8 8 (H) MM35 V20 mA100 nA0$1.97View Details
2.0(L)X 1.3 (W)X 0. 8 (H) MM PTB1701PT--H9C000114U19302.0(L)X 1.3 (W)X 0. 8 (H) MM PT35 V20 mA100 nA12709 - Immediate$2.41View Details
2.0(L)X 1.3 (W)X 1.1 (H) MM PTB17L1PT--H9B0001X3U19302.0(L)X 1.3 (W)X 1.1 (H) MM PT35 V20 mA100 nA8465 - Immediate$2.85View Details
1.6(L)X0.8(W)X0.88(H) MM LIGHT SB19H1LS--H9C000114U19301.6(L)X0.8(W)X0.88(H) MM LIGHT S60 V100 nA630nm18900 - Immediate$3.11View Details
3.2(L)X1.6(W)X1.85(H) MM PTB15W1PT--H9B000112U19303.2(L)X1.6(W)X1.85(H) MM PT30 V20 mA100 nA18448 - Immediate$3.11View Details
3.0(L)X 2.0 (W)X 1 (H) MM PTB2151PT--H9B000533U19303.0(L)X 2.0 (W)X 1 (H) MM PT30 V50 mA100 nA0$3.42View Details
3.5(L)X2.8(W)X1.9(H) MMT1691PT--H9B000212U19303.5(L)X2.8(W)X1.9(H) MM35 V20 mA100 nA1920 - Immediate$4.69View Details
3.2(L)X2.7(W)X1.1 (H) MM LIGHT SB15P1LS--H9C0001I3U19303.2(L)X2.7(W)X1.1 (H) MM LIGHT S60 V20 mA100 nA16505 - Immediate$4.69View Details
LIGHT SENSORB1921LS--H9C0001I4U1930LIGHT SENSOR60 V100 nA630nm6955 - Immediate$4.69View Details
3.2(L)X1.2(W)X1.1(H) MMB2601PT--H9B000223U19303.2(L)X1.2(W)X1.1(H) MM30 V20 mA100 nA2781 - Immediate$4.88View Details
3.2(L)X 1.6 (W)X 1.1 (H) MM PTB1501PT--H9C000213U19303.2(L)X 1.6 (W)X 1.1 (H) MM PT30 V20 mA100 nA17743 - Immediate$5.39View Details
3.2(L)X 1.6 (W)X 1.1 (H) MM PTB1501PT--H9B000113U19303.2(L)X 1.6 (W)X 1.1 (H) MM PT30 V20 mA100 nA14655 - Immediate$5.39View Details
3.0MM ROUND PT LED LAMPHV-1302004C-U19303.0MM ROUND PT LED LAMP30 V20 mA100 nA327 - Immediate$3.42View Details

PhotoDiodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PHOTODIODE 940NM 1210B15P1PD--H9B000113U1930SENSOR PHOTODIODE 940NM 121010888 - Immediate$3.42View Details
SENSOR PHOTODIODE 940NM 1210B15P1PD--H9C000213U1930SENSOR PHOTODIODE 940NM 121010ns17070 - Immediate$3.42View Details
SENSOR PHOTODIODE 940NM 0805B17M1PD--H9B000114U1930SENSOR PHOTODIODE 940NM 08056ns29074 - Immediate$3.42View Details
SENSOR PHOTODIODE 940NM 1206B15W1PD--H9B000112U1930SENSOR PHOTODIODE 940NM 12066ns3968 - Immediate$3.93View Details
SENSOR PHOTODIODE 940NM 1206B1501PD--H9B000113U1930SENSOR PHOTODIODE 940NM 12066ns9365 - Immediate$5.39View Details
SENSOR PHOTODIODE 940NM 2SMDB2151PD--H9B000233U1930SENSOR PHOTODIODE 940NM 2SMD6ns15829 - Immediate$5.83View Details
Published: 2023-08-22