Infrared (IR) Emitter 940nm 1.2V 65mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B13V1IR--20C000114U1930

DigiKey Part Number
3147-B13V1IR--20C000114U1930TR-ND - Tape & Reel (TR)
3147-B13V1IR--20C000114U1930CT-ND - Cut Tape (CT)
3147-B13V1IR--20C000114U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B13V1IR--20C000114U1930
Description
1.6 (L)X 0. 8 (W)X 0. 66 (H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 65mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
65mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
0.4mW/sr @ 20mA
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30000kr.13.00
100kr.0.91550kr.91.55
500kr.0.73962kr.369.81
1.000kr.0.68155kr.681.55
2.000kr.0.63204kr.1,264.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58991kr.2,359.64
8.000kr.0.55410kr.4,432.80
12.000kr.0.53573kr.6,428.76
20.000kr.0.51496kr.10,299.20
28.000kr.0.50260kr.14,072.80
40.000kr.0.49054kr.19,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500