Phototransistors 630nm Top View 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B19H1LS--H9C000114U1930

DigiKey Part Number
3147-B19H1LS--H9C000114U1930TR-ND - Tape & Reel (TR)
3147-B19H1LS--H9C000114U1930CT-ND - Cut Tape (CT)
3147-B19H1LS--H9C000114U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B19H1LS--H9C000114U1930
Description
1.6(L)X0.8(W)X0.88(H) MM LIGHT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 630nm Top View 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
630nm
Manufacturer
Harvatek Corporation
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
0603 (1608 Metric)
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.14900kr.21.49
100kr.1.53680kr.153.68
500kr.1.26204kr.631.02
1.000kr.1.17157kr.1,171.57
2.000kr.1.09460kr.2,189.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02921kr.4,116.84
8.000kr.0.97372kr.7,789.76
12.000kr.0.94527kr.11,343.24
20.000kr.0.91314kr.18,262.80
28.000kr.0.89404kr.25,033.12
40.000kr.0.87540kr.35,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750