
B2151PD--H9B000233U1930 | |
---|---|
DigiKey Part Number | 3147-B2151PD--H9B000233U1930TR-ND - Tape & Reel (TR) 3147-B2151PD--H9B000233U1930CT-ND - Cut Tape (CT) 3147-B2151PD--H9B000233U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2151PD--H9B000233U1930 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 33 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.60000 | kr.4,800.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |