
B2151IR-20C000133U1930 | |
|---|---|
DigiKey Part Number | 3147-B2151IR-20C000133U1930TR-ND - Tape & Reel (TR) 3147-B2151IR-20C000133U1930CT-ND - Cut Tape (CT) 3147-B2151IR-20C000133U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2151IR-20C000133U1930 |
Description | 3.2(L)X2.55 (W)X 1.6 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 65mA 0.5mW/sr @ 20mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.45120 | kr.145.12 |
| 500 | kr.1.18976 | kr.594.88 |
| 1.000 | kr.1.10348 | kr.1,103.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99244 | kr.2,977.32 |
| 6.000 | kr.0.93583 | kr.5,614.98 |
| 9.000 | kr.0.90678 | kr.8,161.02 |
| 15.000 | kr.0.87397 | kr.13,109.55 |
| 21.000 | kr.0.85445 | kr.17,943.45 |
| 30.000 | kr.0.83542 | kr.25,062.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


