
B2141IR--A1C000373U1930 | |
|---|---|
DigiKey Part Number | 3147-B2141IR--A1C000373U1930TR-ND - Tape & Reel (TR) 3147-B2141IR--A1C000373U1930CT-ND - Cut Tape (CT) 3147-B2141IR--A1C000373U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2141IR--A1C000373U1930 |
Description | 3.0(L)X 2.0 (W)X 1.0 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 150mA 30mW/sr @ 100mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 150mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 100mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.41100 | kr.34.11 |
| 100 | kr.2.48650 | kr.248.65 |
| 500 | kr.2.07368 | kr.1,036.84 |
| 1.000 | kr.1.93826 | kr.1,938.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76408 | kr.5,292.24 |
| 6.000 | kr.1.67543 | kr.10,052.58 |
| 9.000 | kr.1.63001 | kr.14,670.09 |
| 15.000 | kr.1.57872 | kr.23,680.80 |
| 21.000 | kr.1.54824 | kr.32,513.04 |
| 30.000 | kr.1.51851 | kr.45,555.30 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


