
B19H1IR--20C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B19H1IR--20C000114U1930TR-ND - Tape & Reel (TR) 3147-B19H1IR--20C000114U1930CT-ND - Cut Tape (CT) 3147-B19H1IR--20C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19H1IR--20C000114U1930 |
Description | 1.6 (L)X 0. 8 (W)X 0. 8 8 (H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.4mW/sr @ 20mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.91550 | kr.91.55 |
| 500 | kr.0.73962 | kr.369.81 |
| 1.000 | kr.0.68155 | kr.681.55 |
| 2.000 | kr.0.63204 | kr.1,264.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58991 | kr.2,359.64 |
| 8.000 | kr.0.55410 | kr.4,432.80 |
| 12.000 | kr.0.53573 | kr.6,428.76 |
| 20.000 | kr.0.51496 | kr.10,299.20 |
| 28.000 | kr.0.50260 | kr.14,072.80 |
| 40.000 | kr.0.49054 | kr.19,621.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



