Phototransistors 940nm Top View 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1501PT--H9B000113U1930

DigiKey Part Number
3147-B1501PT--H9B000113U1930TR-ND - Tape & Reel (TR)
3147-B1501PT--H9B000113U1930CT-ND - Cut Tape (CT)
3147-B1501PT--H9B000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1501PT--H9B000113U1930
Description
3.2(L)X 1.6 (W)X 1.1 (H) MM PT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Id) (Max)
100 nA
Manufacturer
Harvatek Corporation
Wavelength
940nm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.75300kr.37.53
100kr.2.74650kr.274.65
500kr.2.29774kr.1,148.87
1.000kr.2.15053kr.2,150.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.96149kr.5,884.47
6.000kr.1.86530kr.11,191.80
9.000kr.1.81600kr.16,344.00
15.000kr.1.76037kr.26,405.55
21.000kr.1.72728kr.36,272.88
30.000kr.1.69505kr.50,851.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750