Infrared (IR) Emitter 940nm 1.5V 65mA 0.1mW/sr @ 20mA 140° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1701IR--20C000114U1930

DigiKey Part Number
3147-B1701IR--20C000114U1930TR-ND - Tape & Reel (TR)
3147-B1701IR--20C000114U1930CT-ND - Cut Tape (CT)
3147-B1701IR--20C000114U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1701IR--20C000114U1930
Description
2.0(L)X 1.3 (W)X 0. 8 (H) MM IR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 65mA 0.1mW/sr @ 20mA 140° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
65mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
0.1mW/sr @ 20mA
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.88500kr.28.85
100kr.2.08900kr.208.90
500kr.1.73208kr.866.04
1.000kr.1.61492kr.1,614.92
2.000kr.1.51533kr.3,030.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.43083kr.5,723.32
8.000kr.1.35918kr.10,873.44
12.000kr.1.32246kr.15,869.52
20.000kr.1.28102kr.25,620.40
28.000kr.1.25638kr.35,178.64
40.000kr.1.23236kr.49,294.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500