Phototransistors 630nm Top View 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B15P1LS--H9C0001I3U1930

DigiKey Part Number
3147-B15P1LS--H9C0001I3U1930TR-ND - Tape & Reel (TR)
3147-B15P1LS--H9C0001I3U1930CT-ND - Cut Tape (CT)
3147-B15P1LS--H9C0001I3U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B15P1LS--H9C0001I3U1930
Description
3.2(L)X2.7(W)X1.1 (H) MM LIGHT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 630nm Top View 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
630nm
Manufacturer
Harvatek Corporation
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
1210 (3225 Metric)
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.27100kr.32.71
100kr.2.38190kr.238.19
500kr.1.98340kr.991.70
1.000kr.1.85261kr.1,852.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68458kr.5,053.74
6.000kr.1.59905kr.9,594.30
9.000kr.1.55521kr.13,996.89
15.000kr.1.50571kr.22,585.65
21.000kr.1.47629kr.31,002.09
30.000kr.1.44759kr.43,427.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250