Infrared (IR) Emitter 940nm 1.7V 70mA 4mW/sr @ 70mA 140° 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2851IR--70C000154U1930

DigiKey Part Number
3147-B2851IR--70C000154U1930TR-ND - Tape & Reel (TR)
3147-B2851IR--70C000154U1930CT-ND - Cut Tape (CT)
3147-B2851IR--70C000154U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2851IR--70C000154U1930
Description
1.0(L)X 0.5 (W)X 0. 5 (H) MM IR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 70mA 4mW/sr @ 70mA 140° 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
70mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
4mW/sr @ 70mA
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.33300kr.23.33
100kr.1.67760kr.167.76
500kr.1.38148kr.690.74
1.000kr.1.28404kr.1,284.04
2.000kr.1.20115kr.2,402.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.13077kr.4,523.08
8.000kr.1.07106kr.8,568.48
12.000kr.1.04045kr.12,485.40
20.000kr.1.00589kr.20,117.80
28.000kr.0.98534kr.27,589.52
40.000kr.0.96530kr.38,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500