Phototransistors 940nm Top View 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1691PT--H9B000212U1930

DigiKey Part Number
3147-T1691PT--H9B000212U1930TR-ND - Tape & Reel (TR)
3147-T1691PT--H9B000212U1930CT-ND - Cut Tape (CT)
3147-T1691PT--H9B000212U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1691PT--H9B000212U1930
Description
3.5(L)X2.8(W)X1.9(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Id) (Max)
100 nA
Manufacturer
Harvatek Corporation
Wavelength
940nm
Series
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
2-PLCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.24000kr.32.40
100kr.2.35530kr.235.53
500kr.1.96070kr.980.35
1.000kr.1.83118kr.1,831.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.72115kr.3,442.30
4.000kr.1.62778kr.6,511.12
6.000kr.1.57992kr.9,479.52
10.000kr.1.52585kr.15,258.50
14.000kr.1.49371kr.20,911.94
20.000kr.1.46235kr.29,247.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250