Photodiode 940nm 10ns 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B15P1PD--H9C000213U1930

DigiKey Part Number
3147-B15P1PD--H9C000213U1930TR-ND - Tape & Reel (TR)
3147-B15P1PD--H9C000213U1930CT-ND - Cut Tape (CT)
3147-B15P1PD--H9C000213U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B15P1PD--H9C000213U1930
Description
SENSOR PHOTODIODE 940NM 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 10ns 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ns
Manufacturer
Harvatek Corporation
Voltage - DC Reverse (Vr) (Max)
35 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Dark (Typ)
10nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount
Spectral Range
700nm ~ 1100nm
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.33300kr.23.33
100kr.1.67760kr.167.76
500kr.1.38148kr.690.74
1.000kr.1.28404kr.1,284.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15859kr.3,475.77
6.000kr.1.09465kr.6,567.90
9.000kr.1.06186kr.9,556.74
15.000kr.1.02484kr.15,372.60
21.000kr.1.00281kr.21,059.01
30.000kr.0.98133kr.29,439.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500