
B2591IRP-20C000132U1930 | |
|---|---|
DigiKey Part Number | 3147-B2591IRP-20C000132U1930TR-ND - Tape & Reel (TR) 3147-B2591IRP-20C000132U1930CT-ND - Cut Tape (CT) 3147-B2591IRP-20C000132U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2591IRP-20C000132U1930 |
Description | 3.2 (L)X 2. 55 (W)X 1. 6 (H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 50mA 7.5mW/sr @ 20mA 20° 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 7.5mW/sr @ 20mA | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.00100 | kr.40.01 |
| 100 | kr.2.93860 | kr.293.86 |
| 500 | kr.2.46398 | kr.1,231.99 |
| 1.000 | kr.2.30833 | kr.2,308.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.17624 | kr.4,352.48 |
| 4.000 | kr.2.06419 | kr.8,256.76 |
| 6.000 | kr.2.00676 | kr.12,040.56 |
| 10.000 | kr.1.94193 | kr.19,419.30 |
| 14.000 | kr.1.90338 | kr.26,647.32 |
| 20.000 | kr.1.86579 | kr.37,315.80 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |



