Phototransistors 630nm Top View 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1921LS--H9C0001I4U1930

DigiKey Part Number
3147-B1921LS--H9C0001I4U1930TR-ND - Tape & Reel (TR)
3147-B1921LS--H9C0001I4U1930CT-ND - Cut Tape (CT)
3147-B1921LS--H9C0001I4U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1921LS--H9C0001I4U1930
Description
LIGHT SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 630nm Top View 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Id) (Max)
100 nA
Manufacturer
Harvatek Corporation
Wavelength
630nm
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.24000kr.32.40
100kr.2.35530kr.235.53
500kr.1.96070kr.980.35
1.000kr.1.83118kr.1,831.18
2.000kr.1.72115kr.3,442.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.62778kr.6,511.12
8.000kr.1.54866kr.12,389.28
12.000kr.1.50812kr.18,097.44
20.000kr.1.46235kr.29,247.00
28.000kr.1.43515kr.40,184.20
40.000kr.1.40863kr.56,345.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250