Infrared (IR) Emitter 940nm 1.5V 100mA 10mW/sr @ 100mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1081IR--A1C000242U1930

DigiKey Part Number
3147-F1081IR--A1C000242U1930TR-ND - Tape & Reel (TR)
3147-F1081IR--A1C000242U1930CT-ND - Cut Tape (CT)
3147-F1081IR--A1C000242U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1081IR--A1C000242U1930
Description
2.8(L)X 1.2 (W)X 0.8 (H) MM IR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 100mA 10mW/sr @ 100mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
10mW/sr @ 100mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.88500kr.28.85
100kr.2.08900kr.208.90
500kr.1.73208kr.866.04
1.000kr.1.61492kr.1,614.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51533kr.3,030.66
4.000kr.1.43083kr.5,723.32
6.000kr.1.38749kr.8,324.94
10.000kr.1.33853kr.13,385.30
14.000kr.1.30941kr.18,331.74
20.000kr.1.28102kr.25,620.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500