
B2601IR--20C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601IR--20C000113U1930TR-ND - Tape & Reel (TR) 3147-B2601IR--20C000113U1930CT-ND - Cut Tape (CT) 3147-B2601IR--20C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601IR--20C000113U1930 |
Description | 3.2(L)X1.2(W)X1.1(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 65mA 0.1mW/sr @ 20mA 140° 1205 (3212 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.1mW/sr @ 20mA | Package / Case 1205 (3212 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.75300 | kr.37.53 |
| 100 | kr.2.74650 | kr.274.65 |
| 500 | kr.2.29774 | kr.1,148.87 |
| 1.000 | kr.2.15053 | kr.2,150.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96149 | kr.5,884.47 |
| 6.000 | kr.1.86530 | kr.11,191.80 |
| 9.000 | kr.1.81600 | kr.16,344.00 |
| 15.000 | kr.1.76037 | kr.26,405.55 |
| 21.000 | kr.1.72728 | kr.36,272.88 |
| 30.000 | kr.1.69505 | kr.50,851.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

