Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - EHBSA Series

Eaton AEC-Q200 qualified capacitors are +125°C rated with a 4,000 hour life expectancy for high-reliability applications

Image of Eaton EHBSA Series Electrolytic Capacitors The Eaton EHBSA family of conductive polymer hybrid aluminum electrolytic capacitors is designed for automotive and high-reliability applications. The capacitors are offered in a wide voltage range (16 V to 80 V), capacitance options (10 µF to 820 µF), low ESR, and high ripple current capabilities. They meet AEC-Q200 qualifications and have a long life of 4,000 hours at +125°C. These capacitors ensure reliable performance for LED headlights, on-board chargers (OBC), battery management systems (BMS), 48 V systems, engine control units (ECU), electric power steering (EPS), and advanced driver assistance systems (ADAS), as well as any application requiring high reliability.

Features
  • AEC-Q200 qualified
  • High ripple current
  • Low ESR and low leakage current
  • Endurance with ripple current: 4,000 hours at +125°C
  • Operating temperature range: -55°C to +125°C
  • Moisture sensitivity level (MSL): 1
Applications
  • LED headlights
  • On-board charger (OBC)
  • Battery management systems (BMS)
  • ADAS
  • 48 V systems
  • Engine control unit (ECU)
  • Electric power steering (EPS)

16 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 1010 16V 820UFEHBSA016M8211010TCAP ALUM HYBRID 1010 16V 820UF820 µF490 - Immediate$9.38Vis detaljer

25 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 0606  25V 47UFEHBSA025M4700606TCAP ALUM HYBRID 0606 25V 47UF47 µF1185 - Immediate$3.87Vis detaljer
CAP ALUM HYBRID 0606  25V 56UFEHBSA025M5600606TCAP ALUM HYBRID 0606 25V 56UF56 µF1195 - Immediate$5.26Vis detaljer
CAP ALUM HYBRID 0606  25V 68UFEHBSA025M6800606TCAP ALUM HYBRID 0606 25V 68UF68 µF1185 - Immediate$5.52Vis detaljer
CAP ALUM HYBRID 0608  25V 100UFEHBSA025M1010608TCAP ALUM HYBRID 0608 25V 100UF100 µF875 - Immediate$4.56Vis detaljer
CAP ALUM HYBRID 0606  25V 100UFEHBSA025M1010606TCAP ALUM HYBRID 0606 25V 100UF100 µF5755 - Immediate$6.02Vis detaljer
CAP ALUM HYBRID 0608  25V 150UFEHBSA025M1510608TCAP ALUM HYBRID 0608 25V 150UF150 µF890 - Immediate$6.09Vis detaljer
CAP ALUM HYBRID 0608  25V 180UFEHBSA025M1810608TCAP ALUM HYBRID 0608 25V 180UF180 µF765 - Immediate$6.59Vis detaljer
CAP ALUM HYBRID 0810  25V 220UFEHBSA025M2210810TCAP ALUM HYBRID 0810 25V 220UF220 µF440 - Immediate$7.35Vis detaljer
CAP ALUM HYBRID 0810  25V 270UFEHBSA025M2710810TCAP ALUM HYBRID 0810 25V 270UF270 µF495 - Immediate$8.43Vis detaljer
CAP ALUM HYBRID 1010  25V 330UFEHBSA025M3311010TCAP ALUM HYBRID 1010 25V 330UF330 µF469 - Immediate$8.94Vis detaljer
CAP ALUM HYBRID 1012  25V 470UFEHBSA025M4711012TCAP ALUM HYBRID 1012 25V 470UF470 µF441 - Immediate$10.78Vis detaljer
CAP ALUM HYBRID 1010  25V 470UFEHBSA025M4711010TCAP ALUM HYBRID 1010 25V 470UF470 µF485 - Immediate$9.32Vis detaljer

35 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 0606 35V 27UFEHBSA035M2700606TCAP ALUM HYBRID 0606 35V 27UF27 µF1185 - Immediate$4.06Vis detaljer
CAP ALUM HYBRID 0606 35V 47UFEHBSA035M4700606TCAP ALUM HYBRID 0606 35V 47UF47 µF1095 - Immediate$4.18Vis detaljer
CAP ALUM HYBRID 0608 35V 47UFEHBSA035M4700608TCAP ALUM HYBRID 0608 35V 47UF47 µF839 - Immediate$5.52Vis detaljer
CAP ALUM HYBRID 0608 35V 68UFEHBSA035M6800608TCAP ALUM HYBRID 0608 35V 68UF68 µF845 - Immediate$4.25Vis detaljer
CAP ALUM HYBRID 0608 35V 100UFEHBSA035M1010608TCAP ALUM HYBRID 0608 35V 100UF100 µF573 - Immediate$6.85Vis detaljer
CAP ALUM HYBRID 0810 35V 100UFEHBSA035M1010810TCAP ALUM HYBRID 0810 35V 100UF100 µF470 - Immediate$6.85Vis detaljer
CAP ALUM HYBRID 0608 35V 120UFEHBSA035M1210608TCAP ALUM HYBRID 0608 35V 120UF120 µF5794 - Immediate$7.35Vis detaljer
CAP ALUM HYBRID 0810 35V 150UFEHBSA035M1510810TCAP ALUM HYBRID 0810 35V 150UF150 µF0 - Immediate$7.29Vis detaljer
CAP ALUM HYBRID 0810 35V 180UFEHBSA035M1810810TCAP ALUM HYBRID 0810 35V 180UF180 µF470 - Immediate$7.73Vis detaljer
CAP ALUM HYBRID 1010 35V 220UFEHBSA035M2211010TCAP ALUM HYBRID 1010 35V 220UF220 µF484 - Immediate$8.81Vis detaljer
CAP ALUM HYBRID 1010 35V 270UFEHBSA035M2711010TCAP ALUM HYBRID 1010 35V 270UF270 µF0 - Immediate$9.57Vis detaljer
CAP ALUM HYBRID 1012 35V 330UFEHBSA035M3311012TCAP ALUM HYBRID 1012 35V 330UF330 µF434 - Immediate$10.78Vis detaljer
CAP ALUM HYBRID 1010 35V 330UFEHBSA035M3311010TCAP ALUM HYBRID 1010 35V 330UF330 µF475 - Immediate$9.76Vis detaljer
CAP ALUM HYBRID 1010 35V 390UFEHBSA035M3911010TCAP ALUM HYBRID 1010 35V 390UF390 µF2470 - Immediate$10.21Vis detaljer
CAP ALUM HYBRID 1012 35V 470UFEHBSA035M4711012TCAP ALUM HYBRID 1012 35V 470UF470 µF442 - Immediate$11.79Vis detaljer
CAP ALUM HYBRID 1016 35V 470UFEHBSA035M4711016TCAP ALUM HYBRID 1016 35V 470UF470 µF555 - Immediate$13.12Vis detaljer

50 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 0606  50V 22UFEHBSA050M2200606TCAP ALUM HYBRID 0606 50V 22UF22 µF1190 - Immediate$4.63Vis detaljer
CAP ALUM HYBRID 0608  50V 33UFEHBSA050M3300608TCAP ALUM HYBRID 0608 50V 33UF33 µF884 - Immediate$4.44Vis detaljer
CAP ALUM HYBRID 0810  50V 47UFEHBSA050M4700810TCAP ALUM HYBRID 0810 50V 47UF47 µF2675 - Immediate$6.59Vis detaljer
CAP ALUM HYBRID 0810  50V 68UFEHBSA050M6800810TCAP ALUM HYBRID 0810 50V 68UF68 µF465 - Immediate$8.37Vis detaljer
CAP ALUM HYBRID 1010 50V 100UFEHBSA050M1011010TCAP ALUM HYBRID 1010 50V 100UF100 µF0 - Immediate$9.57Vis detaljer
CAP ALUM HYBRID 1010 50V 120UFEHBSA050M1211010TCAP ALUM HYBRID 1010 50V 120UF120 µF495 - Immediate$10.21Vis detaljer
CAP ALUM HYBRID 1012 50V 150UFEHBSA050M1511012TCAP ALUM HYBRID 1012 50V 150UF150 µF445 - Immediate$11.16Vis detaljer
CAP ALUM HYBRID 1012 50V 180UFEHBSA050M1811012TCAP ALUM HYBRID 1012 50V 180UF180 µF2545 - Immediate$11.98Vis detaljer
CAP ALUM HYBRID 1016 50V 220UFEHBSA050M2211016TCAP ALUM HYBRID 1016 50V 220UF220 µF183 - Immediate$13.31Vis detaljer

63 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 0606 63V 10UFEHBSA063M1000606TCAP ALUM HYBRID 0606 63V 10UF10 µF1175 - Immediate$4.44Vis detaljer
CAP ALUM HYBRID 0608 63V 22UFEHBSA063M2200608TCAP ALUM HYBRID 0608 63V 22UF22 µF0 - Immediate$4.44Vis detaljer
CAP ALUM HYBRID 0810 63V 33UFEHBSA063M3300810TCAP ALUM HYBRID 0810 63V 33UF33 µF500 - Immediate$8.81Vis detaljer
CAP ALUM HYBRID 0810 63V 47UFEHBSA063M4700810TCAP ALUM HYBRID 0810 63V 47UF47 µF450 - Immediate$9.76Vis detaljer
CAP ALUM HYBRID 1010 63V 56UFEHBSA063M5601010TCAP ALUM HYBRID 1010 63V 56UF56 µF500 - Immediate$10.71Vis detaljer
CAP ALUM HYBRID 1010 63V 68UFEHBSA063M6801010TCAP ALUM HYBRID 1010 63V 68UF68 µF450 - Immediate$11.60Vis detaljer
CAP ALUM HYBRID 1010 63V 82UFEHBSA063M8201010TCAP ALUM HYBRID 1010 63V 82UF82 µF500 - Immediate$10.40Vis detaljer
CAP ALUM HYBRID 1010 63V 100UFEHBSA063M1011010TCAP ALUM HYBRID 1010 63V 100UF100 µF445 - Immediate$11.16Vis detaljer
CAP ALUM HYBRID 1012 63V 120UFEHBSA063M1211012TCAP ALUM HYBRID 1012 63V 120UF120 µF450 - Immediate$14.14Vis detaljer
CAP ALUM HYBRID 1016 63V 150UFEHBSA063M1511016TCAP ALUM HYBRID 1016 63V 150UF150 µF0 - Immediate$15.41Vis detaljer

80 Volt - Hybrid Electrolytic Capacitors - EHBSA Series

BilledeManufacturer Part NumberBeskrivelseKapacitansTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 0810  80V 22UFEHBSA080M2200810TCAP ALUM HYBRID 0810 80V 22UF22 µF0 - Immediate$11.03Vis detaljer
CAP ALUM HYBRID 1010  80V 47UFEHBSA080M4701010TCAP ALUM HYBRID 1010 80V 47UF47 µF445 - Immediate$12.43Vis detaljer
CAP ALUM HYBRID 1010  80V 56UFEHBSA080M5601010TCAP ALUM HYBRID 1010 80V 56UF56 µF2595 - Immediate$13.00Vis detaljer
Updated: 2025-09-16
Published: 2025-08-29