VSAB1365 Series AEC-Q200 Qualified Power Inductors
CODACA's AEC-Q200 qualified power inductor is designed for automotive T-BOX applications
CODACA's VSAB1365 series is molded to be lightweight, making it ideal for space-optimized applications. The reduced weight saves valuable space within compact electronic devices and contributes to optimal heat dissipation. This feature is particularly crucial in devices that often face space constraints. The molding power choke VSAB series qualified AEC-Q200 Grade 0 (-55°C to +155°C), making it ideal for T-BOX automotive applications.
CODACA's VSAB series is an extensive product family with dimensions ranging from 5 mm to 17 mm to meet different application requirements, and saturation current ranges from 1.6 A to 24 A. The magnetic-shielded structures demonstrate outstanding resistance to electromagnetic interference (EMI).
CODACA's VSAB0530, VSAB0740, VSAB1040A, and VSAB1365 series power inductors are widely used in the VRM circuit of the DC/DC converter for LED headlight driving power supply. VSAB0630 and VSAB1770 are widely used in onboard chargers.
- Molded with low-loss alloy powder, small parasitic capacitance
- Lightweight design for high-density mounting applications
- Magnetic-shielded structures reduce EMI
- AEC-Q200 Grade 0 (-55°C ~ +155°C)
- Car lighting, ADAS devices
- LED lighting, DC/DC converters
- High-current power supplies
- Input/output filters
VSAB1365 Series Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Induktans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VSAB1365-6R8M | FIXED IND 6.8UH 13.5A 11.5 MOHM | 6.8 µH | 350 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | VSAB1365-150M | FIXED IND 15UH 8.5A 28 MOHM SMD | 15 µH | 400 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | VSAB1365-4R7M | FIXED IND 4.7UH 15A 8.6 MOHM SMD | 4.7 µH | 398 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | VSAB1365-1R0M | FIXED IND 1UH 29A 2.3 MOHM SMD | 1 µH | 391 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | VSAB1365-220M | FIXED IND 22UH 7A 39.5 MOHM SMD | 22 µH | 274 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | VSAB1365-100M | FIXED IND 10UH 11A 17.8 MOHM SMD | 10 µH | 257 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | VSAB1770-8R2M | FIXED IND 8.2UH 16A 60 MOHM SMD | 8.2 µH | 150 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | VSAB1770-220M | FIXED IND 22UH 10A 27 MOHM SMD | 22 µH | 133 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-150M | FIXED IND 15UH 12.5A 21 MOHM SMD | 15 µH | 148 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | VSAB1770-100M | FIXED IND 10UH 14A 11 MOHM SMD | 10 µH | 150 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-6R8M | FIXED IND 6.8UH 16.8A 7.8 MOHM | 6.8 µH | 147 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-680M | FIXED IND 68UH 5.5A 85 MOHM SMD | 68 µH | 150 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | VSAB1770-560M | FIXED IND 56UH 6.5A 60 MOHM SMD | 56 µH | 169 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-4R7M | FIXED IND 4.7UH 22A 11 MOHM SMD | 4.7 µH | 147 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | VSAB1770-330M | FIXED IND 33UH 9.5A 55 MOHM SMD | 33 µH | 847 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-820M | FIXED IND 82UH 4.7A 105 MOHM SMD | 82 µH | 18 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | VSAB1770-5R6M | FIXED IND 5.6UH 18.5A 6.5 MOHM | 5.6 µH | 137 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | VSAB0530-6R8M | FIXED IND 6.8UH 3.6A 90 MOHM SMD | 6.8 µH | 723 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | VSAB0630-4R7M | FIXED IND 4.7UH 6.8A 33 MOHM SMD | 4.7 µH | 229 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | VSAB1770-470M | FIXED IND 47UH 7.5A 6.5 MOHM SMD | 47 µH | 4418 - Immediate | $28.40 | Vis detaljer |