• Preferred Supplier

CODACA

Image of CODACA's Improve Power Efficiency with Automotive Grade Power Inductors

Low Loss, High Saturation Inductors for Industrial Control

Codaca's THT high current power inductors CPEX series,high lsat current up to 290A and DCR 0.36mΩ only.

Image of CODACA's Low Loss, High Current Power Inductors Enhance Efficiency in Datacenter

Lightweight, High Current Inductors for AI

Codaca's CSBX series with high Isat current up to 110A,lightweight design perfect for AI

Image of CODACA High Reliability, High Current Power Inductors for Industrial Control

High Saturation, High Current Inductors for Data Center

Codaca's fixed power inductors CPER series inductance value up to 100μH, designed by composite core reducing loss.

Image of CODACA's High Saturation, High Performance Power Inductors for UAV

Power Inductors for Low Distortion in Digital Amplifier

Codaca's CPD series inductors are designed for digital amplifiers showing high sound quality and low distortion.

Image of CODACA's Power Inductors Achieve Low Distortion for Digital Amplifier

High Reliability, High Current Power Inductors for Automotive Applications

CODACA’s VSAB Series is automatic production and qualified to AEC-Q200 Grade 0 (-55°C ~ +155°C) standards and have no thermal aging issues

Tools and Support

Udvalgte videoer

Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency
VPAB3822 through-hole automotive grade molding power choke improves power efficiency significantly
VPAB3822 through-hole automotive grade molding power choke improves power efficiency significantly
Codaca - High Current Power Inductor and Molding Power Choke Manufacturer
Codaca - High Current Power Inductor and Molding Power Choke Manufacturer
CPCF3222 and CPCF3535 Series Super High Current Power Inductor
CPCF3222 and CPCF3535 Series Super High Current Power Inductor
Vis alle

Om CODACA

CODACA has focused on developing and manufacturing professional power inductors to serve tier-one global customers for over 23 years. With material R&D, power inductors can be built and certified to meet customer requirements quickly. International standards ISO9001, ISO14001, ISO45001, TÜV(GER) IATF16949, and CNAS.

CODACA's high quality power inductors serve engineers’ innovations in automotive, medical equipment, power supplies, industrial, new energy, digital amplifiers, telecommunications, and motor control markets. CODACA is devoted to providing high-value products and service.