ESD Protection for Automotive CAN-FD
Nexperia's AEC-Q100 qualified CAN-FD solutions offer PPAP capability
Nexperia’s ESD protection for automotive CAN-FD (flexible data) covers speeds up to 5 Mb/s whereas the well-known CAN protocol is limited to 1 Mb/s. The typical implementation limit suitable for many applications that do not require higher data rates is 2 Mb/s. As data payload in vehicles increases, high-speed data transmission becomes essential and new protocols find their way into in-vehicle networks.
- Reverse stand-off voltage (VRWM): 24 V or 27 V
- Low clamping voltage (VCL): down to 30 V at IPP = 1 A
- Three capacitance classes CD = 3.5 pF, 6 pF, and 10 pF
- Improved ESD protection: up to 30 kV (IEC61000-4-2, ISO10605)
- High-temperature capability:
- Junction temperature (TJ): +150°C (DFN) and +175°C (SMD)
- AEC-Q101 qualification grade/PPAP capability
- CAN-FD solutions are available in automotive grade, extreme-robustness leaded SMD, and leadless DFN plastic packages
ESD Protection for Automotive CAN-FD
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - returspænding (Typ) | Spænding - Nedbrud (min.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PESD2CANFD24V-TR | TVS DIODE 24VWM 42VC TO236AB | 24V (maks.) | 25,5V | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | PESD2CANFD27V-TR | TVS DIODE 27VWM 44VC TO236AB | 27V | - | 0 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | PESD2CANFD27U-UX | TVS DIODE 27VWM 45VC SC70 | 27V (maks.) | 28V | 16946 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | PESD2CANFD24U-TR | TVS DIODE 24VWM 42VC TO236AB | 24V (maks.) | 25,5V | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | PESD2CANFD24U-UX | TVS DIODE 24VWM 43VC SC70 | 24V (maks.) | 25,5V | 145 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | PESD2CANFD27V-UX | TVS DIODE 27VWM 44VC SOT323 | 27V | - | 7859 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | PESD2CANFD24V-UX | TVS DIODE 24VWM 42VC SOT323 | 24V (maks.) | 25,5V | 30 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | PESD2CANFD24L-TR | TVS DIODE 24VWM TO236AB | 24V | - | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | PESD2CANFD27L-TR | TVS DIODE 27VWM 42VC TO236AB | 27V (maks.) | 28V | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | PESD2CANFD27U-TR | TVS DIODE 27VWM 44VC TO236AB | 27V (maks.) | 28V | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | PESD2CANFD27U-QBZ | TVS DIODE 27VWM 45VC DFN1110D-3 | 27V (maks.) | 28V | 2 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | PESD2CANFD24V-QBZ | TVS DIODE 24VWM 42VC DFN1110D-3 | 24V (maks.) | 25,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PESD2CANFD27V-QBZ | TVS DIODE 27VWM 44VC DFN1110D-3 | 27V (maks.) | 28V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PESD2CANFD24U-QBZ | TVS DIODE 24VWM 43VC DFN1110D-3 | 24V (maks.) | 25,5V | 2 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | PESD2CANFD27U-QCZ | TVS DIODE 27VWM 45VC DFN1412D-3 | 27V (maks.) | 28V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PESD2CANFD27V-QCZ | TVS DIODE 27VWM 44VC DFN1412D-3 | 27V (maks.) | 28V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PESD2CANFD24V-QCZ | TVS DIODE 24VWM 42VC DFN1412D-3 | 24V (maks.) | 25,5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PESD2CANFD24U-QCZ | TVS DIODE 24VWM 43VC DFN1412D-3 | 24V (maks.) | 25,5V | 2431 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | PESD2CANFD24L-UX | TVS DIODE 24VWM SC70 | 24V | - | 0 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | PESD2CANFD27L-UX | TVS DIODE 27VWM SC70 | 27V | - | 177 - Immediate | $2.60 | Vis detaljer |