Gecko-MT Mixed Layout Connector
Harwin's Gecko-MT connectors are high-reliability signal and power connections on a 1.25 mm pitch
Harwin's Gecko-MT range combines the 1.25 mm pitch Gecko signal connector system with mixed technology layouts, adding 10 A power contacts to the range. They are the smallest and lightest mixed-layout connector currently available for high-performance applications. Gecko is the ideal choice when SWaP matters most. The connectors feature cable-to-board, board-to-board, and cable-to-cable configurations. Stainless steel jackscrews are available in both standard or reverse-fix, ensuring the security of connection in the most extreme environments. Lightweight metal hoods give additional cable protection and EMI/RFI shielding.
- Mixed current capacity of 10 A power and 2 A signal per contact
- Four finger beryllium copper signal contact
- Gold plated signal and power contacts
- Capable of 1,000 mating cycles
- Withstands 100G shock and 20G vibration
- Operates at extreme temperatures: -65°C to +150°C
- Mate before lock stainless steel jackscrew security
- Standard and reverse-fix jackscrew options
- Compatible with EMI/RFI backshells
- Low outgassing properties
- Aviation: controls, guidance systems, engine controls, radar, and tracking
- Motorsport and electric vehicles: navigation, AI, GPS and tracking equipment, communications and telemetry, and ERS controls
- Space: satellites and CubeSats, radar, communications, and launch systems
- Defense and security: UAVs, ground communications, and rugged vehicle electronics
Female Cable Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-22496F1-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 487 - Immediate | $124.20 | Vis detaljer |
![]() | ![]() | G125-22496F1-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 572 - Immediate | $126.42 | Vis detaljer |
![]() | ![]() | G125-2249600-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 86 - Immediate | $54.71 | Vis detaljer |
![]() | ![]() | G125-22496F1-02-04-00 | CONN RCPT 2PWR + 4SIGNAL | 415 - Immediate | $90.03 | Vis detaljer |
![]() | ![]() | G125-22496F1-02-24-00 | CONN RCPT 2PWR + 24SIGNAL | 32 - Immediate | $92.50 | Vis detaljer |
![]() | ![]() | G125-22496F1-03-08-00 | CONN RCPT 3PWR + 8SIGNAL | 78 - Immediate | $105.81 | Vis detaljer |
![]() | ![]() | G125-22496F1-04-04-00 | CONN RCPT 4PWR + 4SIGNAL | 372 - Immediate | $109.68 | Vis detaljer |
![]() | ![]() | G125-22496F1-04-16-00 | CONN RCPT 4PWR + 16SIGNAL | 173 - Immediate | $115.64 | Vis detaljer |
![]() | ![]() | G125-22496F1-06-08-00 | CONN RCPT 6PWR + 8SIGNAL | 16 - Immediate | $117.73 | Vis detaljer |
![]() | ![]() | G125-2249600-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 0 - Immediate | $35.08 | Vis detaljer |
Male Cable Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-32496M5-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 38 - Immediate | $124.07 | Vis detaljer |
![]() | ![]() | G125-32496M1-02-04-00 | CONN PLUG 2PWR + 4SIGNAL | 87 - Immediate | $64.79 | Vis detaljer |
![]() | ![]() | G125-32496M2-02-24-00 | PLUG PNL MNT 2PWR + 24SIGNAL | 0 - Immediate | $66.19 | Vis detaljer |
![]() | ![]() | G125-32496M1-02-24-00 | CONN PLUG 2PWR + 24SIGNAL | 0 - Immediate | $66.19 | Vis detaljer |
![]() | ![]() | G125-32496M1-03-08-00 | CONN PLUG 3PWR + 8SIGNAL | 0 - Immediate | $83.18 | Vis detaljer |
![]() | ![]() | G125-32496M2-03-08-00 | PLUG PNL MNT 3PWR + 8SIGNAL | 11 - Immediate | $83.18 | Vis detaljer |
![]() | ![]() | G125-32496M5-02-04-00 | PLUG PNL MNT 2PWR + 4SIGNAL | 120 - Immediate | $88.38 | Vis detaljer |
![]() | ![]() | G125-32496M5-02-24-00 | PLUG PNL MNT 2PWR + 24SIGNAL | 22 - Immediate | $90.28 | Vis detaljer |
![]() | ![]() | G125-32496M1-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 18 - Immediate | $85.72 | Vis detaljer |
![]() | ![]() | G125-32496M1-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 76 - Immediate | $108.48 | Vis detaljer |
Female Vertical Throughboard Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-FV10805F1-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 122 - Immediate | $496.61 | Vis detaljer |
![]() | ![]() | G125-FV104F1-02AB000P | CONN HDR FMALE 2PWR + 4SIGNAL | 99 - Immediate | $240.48 | Vis detaljer |
![]() | ![]() | G125-FV104F1-04AB000P | CONN HDR FMALE 4PWR + 4SIGNAL | 99 - Immediate | $264.76 | Vis detaljer |
![]() | ![]() | G125-FV108F1-03AB000P | CONN HDR FMALE 3PWR + 8SIGNAL | 0 - Immediate | $346.67 | Vis detaljer |
![]() | ![]() | G125-FV10805F1-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 130 - Immediate | $361.13 | Vis detaljer |
![]() | ![]() | G125-FV108F1-06AB000P | CONN HDR FMALE 6PWR + 8SIGNAL | 0 - Immediate | $437.46 | Vis detaljer |
![]() | ![]() | G125-FV116F1-04AB000P | CONN HDR FMALE 4PWR + 16SIGNAL | 0 - Immediate | $449.44 | Vis detaljer |
![]() | ![]() | G125-FV124F1-02AB000P | CONN HDR FMALE 2PWR + 24SIGNAL | 0 - Immediate | $465.86 | Vis detaljer |
Male Horizontal Throughboard Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-MH104M4-02AD000P | HDR MALE R/A 2PWR + 4SIGNAL | 435 - Immediate | $308.19 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 40 - Immediate | $571.74 | Vis detaljer |
![]() | ![]() | G125-MH108M4-03AD000P | HDR MALE R/A 3PWR + 8SIGNAL | 30 - Immediate | $405.06 | Vis detaljer |
![]() | ![]() | G125-MH108M4-06AD000P | HDR MALE R/A 6PWR + 8SIGNAL | 1 - Immediate | $475.88 | Vis detaljer |
![]() | ![]() | G125-MH124M4-02AD000P | HDR MALE R/A 2PWR + 24SIGNAL | 69 - Immediate | $506.76 | Vis detaljer |
![]() | ![]() | G125-MH104M4-04AD000P | HDR MALE R/A 4PWR + 4SIGNAL | 180 - Immediate | $339.38 | Vis detaljer |
![]() | ![]() | G125-MH116M4-04AD000P | HDR MALE R/A 4PWR + 16SIGNAL | 42 - Immediate | $488.94 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-1AD1ADP | CONN HDR 2PWR 8SIG PCB VERT | 0 - Immediate | $399.57 | Vis detaljer |
Crimp Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-1010005 | CONN PIN 26AWG CRIMP GOLD | 47133 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | G125-1020005 | CONN PIN 28-32AWG CRIMP GOLD | 11314 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | G125-0020005 | CONN SOCKET 28-32AWG CRIMP GOLD | 367808 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | G125-0500005 | CRIMP SKT 18AWG | 1583 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | G125-1500005 | CRIMP PIN 18AWG | 4927 - Immediate | $33.09 | Vis detaljer |
![]() | ![]() | G125-0010005 | CONN SOCKET 26AWG CRIMP GOLD | 222088 - Immediate | $9.89 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z125-904 | TOOL POSITIONER FOR Z125-903 | 6 - Immediate | $3,316.77 | Vis detaljer |
![]() | ![]() | Z125-903 | TOOL HAND CRIMP GECKO-MT | 29 - Immediate | $8,196.92 | Vis detaljer |
![]() | ![]() | Z125-923 | TOOL EXTRACT TIP FOR Z125-902 | 412 - Immediate | $163.45 | Vis detaljer |
![]() | ![]() | Z125-924 | TOOL EXTRACT TIP FOR Z125-905 | 14 - Immediate | $268.94 | Vis detaljer |
![]() | ![]() | Z125-905 | TOOL INSERTION FOR GECKO-MT | 49 - Immediate | $574.91 | Vis detaljer |