Harwin Gecko-MT Mixed-Layout Connectors | DigiKey Daily
Harwin introduces their Gecko-MT series of mixed-layout connectors. These high-reliability signal and power connectors combine the 1.25 millimeter pitch Gecko signal connector system with 10-amp power contacts. These Gecko-MT connectors are the lightest and smallest mixed-layout connectors presently available for high-performance applications. The series includes cable-to-cable, cable-to-board, and board-to-board configurations. For the most intense environments, connections are ensured by employing stainless steel jackscrews, which are available in standard and reverse-fix. Also, metal hoods provide additional cable protection as well as EMI and RFI shielding. Applications include: aviation, such as controls, guidance systems, engine controls, and radar; motor sport and electric vehicles; space, including satellites, communications, and launch systems; and defense and security applications, such as UAVs and rugged vehicle electronics.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-2249600-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 0 - Immediate | $35.08 | Vis detaljer |
![]() | ![]() | G125-2249600-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 86 - Immediate | $54.71 | Vis detaljer |
![]() | ![]() | G125-22496F1-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 513 - Immediate | $124.20 | Vis detaljer |
![]() | ![]() | G125-22496F1-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 578 - Immediate | $126.42 | Vis detaljer |
![]() | ![]() | G125-22496F2-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 44 - Immediate | $122.81 | Vis detaljer |
![]() | ![]() | G125-22496F2-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 3 - Immediate | $133.33 | Vis detaljer |
![]() | ![]() | G125-32496M1-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 18 - Immediate | $85.72 | Vis detaljer |
![]() | ![]() | G125-32496M1-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 80 - Immediate | $108.48 | Vis detaljer |
![]() | ![]() | G125-32496M3-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 68 - Immediate | $108.41 | Vis detaljer |
![]() | ![]() | G125-32496M3-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 195 - Immediate | $137.83 | Vis detaljer |
![]() | ![]() | G125-FV10805F1-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 130 - Immediate | $361.13 | Vis detaljer |
![]() | ![]() | G125-FV10805F1-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 132 - Immediate | $496.61 | Vis detaljer |
![]() | ![]() | G125-FV10805F3-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 197 - Immediate | $396.69 | Vis detaljer |
![]() | ![]() | G125-FV10805F3-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 179 - Immediate | $519.75 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-1AD1ADP | CONN HDR 2PWR 8SIG PCB VERT | 0 - Immediate | $348.46 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 40 - Immediate | $571.74 | Vis detaljer |
![]() | ![]() | G125-MH10805M4-1AD1ADP | CONN HDR 2PWR 8SIG PCB R/A | 319 - Immediate | $458.19 | Vis detaljer |
![]() | ![]() | G125-MH10805M4-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 552 - Immediate | $544.16 | Vis detaljer |
![]() | ![]() | G125-0500005 | CRIMP SKT 18AWG | 1436 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | G125-1500005 | CRIMP PIN 18AWG | 5200 - Immediate | $33.09 | Vis detaljer |