Gecko-MT Mixed Layout Connector | Datasheet Preview
The Gecko-MT connectors are the lightest and smallest mixed-layout connector system currently offered for high-performance applications. The 1.25 millimeter pitch signal contacts allow for currents up to 2 amps while the power contacts can handle 10 amps of current. These connectors are available with metal hoods which provide additional cable protection along with EMI and RFI shielding. The stainless steel jackscrews ensure reliable connections in the most extreme environments. These mixed-layout connectors, which are available in cable-to-board, board-to-board, and cable-to-cable configurations, are ideal for high-performance applications including aviation, space, defense and security, and for navigational equipment used in motorsports.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-2249600-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 0 - Immediate | $35.08 | Vis detaljer |
![]() | ![]() | G125-2249600-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 86 - Immediate | $54.71 | Vis detaljer |
![]() | ![]() | G125-22496F1-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 487 - Immediate | $124.20 | Vis detaljer |
![]() | ![]() | G125-22496F1-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 572 - Immediate | $126.42 | Vis detaljer |
![]() | ![]() | G125-22496F2-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 44 - Immediate | $122.81 | Vis detaljer |
![]() | ![]() | G125-22496F2-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 3 - Immediate | $133.33 | Vis detaljer |
![]() | ![]() | G125-32496M1-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 18 - Immediate | $85.72 | Vis detaljer |
![]() | ![]() | G125-32496M1-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 76 - Immediate | $108.48 | Vis detaljer |
![]() | ![]() | G125-32496M3-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 58 - Immediate | $108.41 | Vis detaljer |
![]() | ![]() | G125-32496M3-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 193 - Immediate | $137.83 | Vis detaljer |
![]() | ![]() | G125-FV10805F1-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 130 - Immediate | $361.13 | Vis detaljer |
![]() | ![]() | G125-FV10805F1-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 122 - Immediate | $496.61 | Vis detaljer |
![]() | ![]() | G125-FV10805F3-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 197 - Immediate | $396.69 | Vis detaljer |
![]() | ![]() | G125-FV10805F3-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 409 - Immediate | $519.75 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-1AD1ADP | CONN HDR 2PWR 8SIG PCB VERT | 0 - Immediate | $399.57 | Vis detaljer |
![]() | ![]() | G125-MH10805M3-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 40 - Immediate | $571.74 | Vis detaljer |
![]() | ![]() | G125-MH10805M4-1AD1ADP | CONN HDR 2PWR 8SIG PCB R/A | 305 - Immediate | $458.19 | Vis detaljer |
![]() | ![]() | G125-MH10805M4-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 552 - Immediate | $544.16 | Vis detaljer |
![]() | ![]() | G125-0500005 | CRIMP SKT 18AWG | 1583 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | G125-1500005 | CRIMP PIN 18AWG | 4927 - Immediate | $33.09 | Vis detaljer |