B3271xHx Series Capacitors
TDK offers robust capacitors with low self-inductance and high design flexibility
TDK Corporation's B3271xHx series are EPCOS film capacitors for DC link applications that feature high energy and power density. The capacitors are rated for voltages from 500 VDC to 1,600 VDC, offer capacitance values from 0.47 µF to 170 µF, and are suitable for a maximum operating temperature of up to +105°C. At a rated voltage and operating temperature of +70°C, the typical life of the rugged, self-healing, and RoHS-compliant capacitors is 95,000 hours.
The capacitors are available in lead spacings of 27.5 mm, 37.5 mm, and 52.5 mm with both 2-pole and 4-pole versions. These options result in more than 90 combinations of configurations, providing high design flexibility. For the selection of the suitable DC link capacitor, TDK offers the tool CLARA.
The low self-inductances of only 11.5 nH to 23 nH combined with the high ripple current capability make these capacitors particularly well-suited for SiC-based inverters operating at high switching frequencies. The series is qualified to IEC 61071, AEC-Q200, and UL 810 and enables use in typical industrial applications such as frequency converters, photovoltaic inverters, EV fast chargers, and automotive applications such as onboard chargers and auxiliary and power inverters.
- Voltages from 500 VDC to 1,600 VDC
- Capacitance values from 0.47 µF to 170 µF
- Maximum operating temperature: +105°C
- 2-pole and 4-pole versions available
- Low self-inductances of only 11.5 nH to 23 nH
- High ripple current carrying capacity
- Frequency converters
- Photovoltaic inverters
- EV fast chargers
- Onboard chargers
- Auxiliary and power inverters
B3271xHx Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Højde - Monteret (maks.) | Terminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B32714H2505K000 | MKP DC FILTERING - 1200VDC, 5UF | -55°C – 105°C | 1,437" (36,50mm) | PC-ben | 3818 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | B32718H5177K000 | MKP DC FILTERING - 500VDC, 170UF | -55°C – 105°C | 2,244" (57,00mm) | PC-ben | 537 - Immediate | $173.02 | Vis detaljer |
![]() | ![]() | B32718H1306K000 | MKP DC FILTERING - 1100VDC, 30UF | -55°C – 105°C | 1,969" (50,00mm) | PC-ben | 43 - Immediate | $98.52 | Vis detaljer |
![]() | ![]() | B32714H5505K000 | MKP DC FILTERING - 500VDC, 5UF 1 | -55°C – 105°C | 0,827" (21,00mm) | PC-ben | 1884 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | B32714H1505K000 | MKP DC FILTERING - 1100VDC, 5UF | -55°C – 105°C | 1,220" (31,00mm) | PC-ben | 1016 - Immediate | $26.75 | Vis detaljer |
![]() | ![]() | B32716H9206K000 | MKP DC FILTERING - 900VDC, 20UF | -55°C – 105°C | 1,457" (37,00mm) | PC-ben | 78 - Immediate | $50.09 | Vis detaljer |
![]() | ![]() | B32714H1205K000 | MKP DC FILTERING - 1100VDC, 2UF | -55°C – 105°C | 0,906" (23,00mm) | PC-ben | 2472 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | B32716H6506K000 | MKP DC FILTERING - 600VDC, 50UF | -55°C – 105°C | 1,890" (48,00mm) | PC-ben | 55 - Immediate | $77.47 | Vis detaljer |
![]() | ![]() | B32716H8146K000 | MKP DC FILTERING - 800VDC, 14UF | -55°C – 105°C | 1,280" (32,50mm) | PC-ben | 2485 - Immediate | $43.43 | Vis detaljer |
![]() | ![]() | B32714H9106K000 | MKP DC FILTERING - 900VDC, 10UF | -55°C – 105°C | 1,437" (36,50mm) | PC-ben | 1208 - Immediate | $28.59 | Vis detaljer |
![]() | ![]() | B32716H8306K000 | MKP DC FILTERING - 800VDC, 30UF | -55°C – 105°C | 1,772" (45,00mm) | PC-ben | 0 - Immediate | $64.10 | Vis detaljer |
![]() | ![]() | B32716H1206K000 | MKP DC FILTERING - 1100VDC, 20UF | -55°C – 105°C | 1,890" (48,00mm) | PC-ben | 206 - Immediate | $65.24 | Vis detaljer |
![]() | ![]() | B32718H9706K000 | MKP DC FILTERING - 900VDC, 70UF | -55°C – 105°C | 2,244" (57,00mm) | PC-ben | 99 - Immediate | $109.11 | Vis detaljer |
![]() | ![]() | B32716H1156K000 | MKP DC FILTERING - 1100VDC, 15UF | -55°C – 105°C | 1,772" (45,00mm) | PC-ben | 382 - Immediate | $55.73 | Vis detaljer |
![]() | ![]() | B32718H1406K000 | MKP DC FILTERING - 1100VDC, 40UF | -55°C – 105°C | 2,264" (57,50mm) | PC-ben | 96 - Immediate | $110.82 | Vis detaljer |
![]() | ![]() | B32718H8506K000 | MKP DC FILTERING - 800VDC, 50UF | -55°C – 105°C | 1,772" (45,00mm) | PC-ben | 0 - Immediate | $97.76 | Vis detaljer |
![]() | ![]() | B32718H5806K000 | MKP DC FILTERING - 500VDC, 80UF | -55°C – 105°C | 1,772" (45,00mm) | PC-ben | 211 - Immediate | $100.93 | Vis detaljer |
![]() | ![]() | B32714H5106K000 | MKP DC FILTERING - 500VDC, 10UF | -55°C – 105°C | 0,965" (24,50mm) | PC-ben | 328 - Immediate | $24.66 | Vis detaljer |
![]() | ![]() | B32714H2155K000 | MKP DC FILTERING - 1200VDC, 1.5U | -55°C – 105°C | 0,846" (21,50mm) | PC-ben | 2091 - Immediate | $17.24 | Vis detaljer |
![]() | ![]() | B32716H9156K000 | MKP DC FILTERING - 900VDC, 15UF | -55°C – 105°C | 1,555" (39,50mm) | PC-ben | 0 - Immediate | $48.56 | Vis detaljer |