KEMET SBC Coil Ferrite Inductors - PIO | DigiKey
KEMET SBC Coil Ferrite Inductors are magnetic, non-shielded type inductors ideal for DC/DC converters and noise filters. These devices feature a drum core construction based around a nickel-zinc (NiZn) ferrite core, as well as an operating temperature of up to +105°C, Coming in 6mm x 6mm through-hole, RoHS compliant packages, KEMET SBC Coil Ferrite Inductors are suited for applications including LED lighting and power supplies.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBC1-102-211 | FIXED IND 1MH 210MA 4.9 OHM TH | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | SBC8-681-102 | FIXED IND 680UH 1A 520 MOHM TH | 876 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | SBC1-100-172 | FIXED IND 10UH 1.7A 80 MOHM TH | 3890 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | SBC1-2R2-272 | FIXED IND 2.2UH 2.7A 40 MOHM TH | 2582 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | SBC1-561-291 | FIXED IND 560UH 290MA 3.4 OHM TH | 5005 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | SBC1-101-571 | FIXED IND 100UH 570MA 650 MOHM | 2506 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | SBC1-681-251 | FIXED IND 680UH 250MA 3.4 OHM TH | 0 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | SBC3-101-961 | FIXED IND 100UH 960MA 260 MOHM | 2005 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | SBC4-6R8-452 | FIXED IND 6.8UH 4.5A 30 MOHM TH | 2518 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | SBC3-4R7-422 | FIXED IND 4.7UH 4.2A 20 MOHM TH | 69 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | SBC2-6R8-242 | FIXED IND 6.8UH 2.4A 50 MOHM TH | 3659 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | SBC2-470-951 | FIXED IND 47UH 950MA 210 MOHM TH | 1620 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | SBCP-47HY2R2B | FIXED IND 2.2UH 2.6A 29 MOHM TH | 5465 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | SBCP-47HY3R3B | FIXED IND 3.3UH 2.3A 37 MOHM TH | 2695 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | SBCP-47HY331B | FIXED IND 330UH 270MA 1.8 OHM TH | 4500 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | SBCP-47HY100B | FIXED IND 10UH 1.6A 67 MOHM TH | 1730 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | SBC4-680-122 | FIXED IND 68UH 1.2A 190 MOHM TH | 3392 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | SBC4-4R7-582 | FIXED IND 4.7UH 5.8A 20 MOHM TH | 2763 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | SBC4-2R7-662 | FIXED IND 2.7UH 6.6A 20 MOHM TH | 642 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | SBC4-471-491 | FIXED IND 470UH 490MA 950 MOHM | 603 - Immediate | $5.26 | Vis detaljer |