Harwin Gecko Screw-Lok Series | DigiKey Daily
Harwin Gecko Screw-Lok series are high reliability, 1.25 mm pitch connectors that are up to 45% smaller and 75% lighter than Micro-D connectors. Gecko-SL uses stainless steel jackscrew fixings, providing high vibration and shock tolerance. A patented single piece four-fingered beryllium copper contact provides high contact reliability and durability and has a 2.8 A current rating for individual contacts and 2.0 A for all contacts simultaneously, providing high current in a small footprint. Surface mount, through hole, and cable connectors are available in male and female versions with up to 50 positions, and an optional lightweight aluminum backshell for cable connectors accommodates metal braiding for enhanced electrical continuity, cable protection, and EMI shielding.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-FV10605F1P | CONN RCPT 6POS 0.049 GOLD PCB | 742 - Immediate | $136.15 | Vis detaljer |
![]() | ![]() | G125-FV11005F1P | CONN RCPT 10POS 0.049 GOLD PCB | 509 - Immediate | $177.17 | Vis detaljer |
![]() | ![]() | G125-FV11205F1P | CONN RCPT 12POS 0.049 GOLD PCB | 380 - Immediate | $195.76 | Vis detaljer |
![]() | ![]() | G125-FV11605F1P | CONN RCPT 16POS 0.049 GOLD PCB | 96 - Immediate | $234.61 | Vis detaljer |
![]() | ![]() | G125-FS11005F1P | CONN RCPT 10POS 0.049 GOLD SMD | 0 - Immediate | $173.20 | Vis detaljer |
![]() | ![]() | G125-FS11205F1P | CONN RCPT 12POS 0.049 GOLD SMD | 262 - Immediate | $190.70 | Vis detaljer |
![]() | ![]() | G125-FS11605F1P | CONN RCPT 16POS 0.049 GOLD SMD | 27 - Immediate | $238.07 | Vis detaljer |
![]() | ![]() | G125-MV10605M2P | CONN HEADER VERT 6POS 1.25MM | 916 - Immediate | $86.60 | Vis detaljer |
![]() | ![]() | G125-MV11005M2P | CONN HEADER VERT 10POS 1.25MM | 820 - Immediate | $85.45 | Vis detaljer |
![]() | ![]() | G125-MV11205M2P | CONN HEADER VERT 12POS 1.25MM | 179 - Immediate | $87.05 | Vis detaljer |
![]() | ![]() | G125-MV11605M2P | CONN HEADER VERT 16POS 1.25MM | 1444 - Immediate | $90.06 | Vis detaljer |
![]() | ![]() | G125-MS10605M2P | CONN HEADER SMD 6POS 1.25MM | 329 - Immediate | $95.83 | Vis detaljer |
![]() | ![]() | G125-MS11005M2P | CONN HEADER SMD 10POS 1.25MM | 253 - Immediate | $98.59 | Vis detaljer |
![]() | ![]() | G125-MS11205M2P | CONN HEADER SMD 12POS 1.25MM | 185 - Immediate | $105.70 | Vis detaljer |
![]() | ![]() | G125-MS11605M2P | CONN HEADER SMD 16POS 1.25MM | 585 - Immediate | $108.20 | Vis detaljer |
![]() | ![]() | G125-2240696F1 | CONN RCPT HSG 6POS 1.25MM | 2259 - Immediate | $84.16 | Vis detaljer |
![]() | ![]() | G125-2241096F1 | CONN RCPT HSG 10POS 1.25MM | 1985 - Immediate | $83.84 | Vis detaljer |
![]() | ![]() | G125-2241296F1 | CONN RCPT HSG 12POS 1.25MM | 1605 - Immediate | $84.23 | Vis detaljer |
![]() | ![]() | G125-2241696F1 | CONN RCPT HSG 16POS 1.25MM | 6466 - Immediate | $84.29 | Vis detaljer |
![]() | ![]() | G125-224069600 | CONN RCPT HSG 6POS 1.25MM | 443 - Immediate | $11.03 | Vis detaljer |