High Voltage MOSFET E Series and PFC Device Selection
Vishay / Siliconix
Introducing the 600 and 650 volt superjunction E series MOSFETs from Vishay, available in standard TO-xxx through-hole and SMT packages. Review the features of the E series and its advantages over the previous S series. The need for an application specific Figure of Merit will be discussed, with examples in the PFC market which is Vishay’s first use of this FOM approach. The portfolio of 600 V and 650 V E series MOSFETs is also provided.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Afladning til kildespænding (Vdss) | Strøm - Kontinuerlig afladning (Id) @ 25°C | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIHG73N60E-GE3 | MOSFET N-CH 600V 73A TO247AC | 600 V | 73A (Tc) | 89 - Immediate | $95.35 | Vis detaljer |
![]() | ![]() | SIHB15N60E-GE3 | MOSFET N-CH 600V 15A D2PAK | 600 V | 15A (Tc) | 1240 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | SIHB30N60E-GE3 | MOSFET N-CH 600V 29A D2PAK | 600 V | 29A (Tc) | 448 - Immediate | $45.65 | Vis detaljer |
![]() | ![]() | SIHP33N60E-GE3 | MOSFET N-CH 600V 33A TO220AB | 600 V | 33A (Tc) | 800 - Immediate | $45.97 | Vis detaljer |
![]() | ![]() | SIHP15N60E-E3 | MOSFET N-CH 600V 15A TO220AB | 600 V | 15A (Tc) | 989 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | SIHF15N60E-E3 | MOSFET N-CH 600V 15A TO220 | 600 V | 15A (Tc) | 0 - Immediate | $27.64 | Vis detaljer |
![]() | ![]() | SIHF22N60E-E3 | MOSFET N-CH 600V 21A TO220 | 600 V | 21A (Tc) | 0 - Immediate | $10.26 | Vis detaljer |
![]() | ![]() | SIHP22N60E-E3 | MOSFET N-CH 600V 21A TO220AB | 600 V | 21A (Tc) | 861 - Immediate | $33.67 | Vis detaljer |
![]() | ![]() | SIHB22N60E-GE3 | MOSFET N-CH 600V 21A D2PAK | 600 V | 21A (Tc) | 0 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | SIHG47N60E-E3 | MOSFET N-CH 600V 47A TO247AC | 600 V | 47A (Tc) | 509 - Immediate | $70.88 | Vis detaljer |
![]() | ![]() | SIHG22N60E-E3 | MOSFET N-CH 600V 21A TO247AC | 600 V | 21A (Tc) | 500 - Immediate | $36.20 | Vis detaljer |
![]() | ![]() | SIHP30N60E-E3 | MOSFET N-CH 600V 29A TO220AB | 600 V | 29A (Tc) | 0 - Immediate | $20.99 | Vis detaljer |
![]() | ![]() | SIHU7N60E-GE3 | MOSFET N-CH 600V 7A IPAK | 600 V | 7A (Tc) | 2240 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | SIHG47N60E-GE3 | MOSFET N-CH 600V 47A TO247AC | 600 V | 47A (Tc) | 0 - Immediate | $70.88 | Vis detaljer |
![]() | ![]() | SIHB12N60E-GE3 | MOSFET N-CH 600V 12A D2PAK | 600 V | 12A (Tc) | 0 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | SIHP12N60E-E3 | MOSFET N-CH 600V 12A TO220AB | 600 V | 12A (Tc) | 0 - Immediate | $23.08 | Vis detaljer |
![]() | ![]() | SIHF12N60E-E3 | MOSFET N-CH 600V 12A TO220 | 600 V | 12A (Tc) | 0 - Immediate | $23.84 | Vis detaljer |
![]() | ![]() | SIHP7N60E-GE3 | MOSFET N-CH 600V 7A TO220AB | 600 V | 7A (Tc) | 1068 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | SIHF7N60E-E3 | MOSFET N-CH 600V 7A TO220 | 600 V | 7A (Tc) | 0 - Immediate | $21.18 | Vis detaljer |
![]() | ![]() | SIHW30N60E-GE3 | MOSFET N-CH 600V 29A TO247AD | 600 V | 29A (Tc) | 145 - Immediate | $48.31 | Vis detaljer |
![]() | ![]() | SIHA12N60E-E3 | MOSFET N-CH 600V 12A TO220 | 600 V | 12A (Tc) | 814 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | SIHA15N60E-E3 | MOSFET N-CH 600V 15A TO220 | 600 V | 15A (Tc) | 0 - Immediate | $25.36 | Vis detaljer |
![]() | ![]() | SIHA22N60E-E3 | MOSFET N-CH 600V 21A TO220 | 600 V | 21A (Tc) | 0 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | SIHB33N60E-GE3 | MOSFET N-CH 600V 33A D2PAK | 600 V | 33A (Tc) | 0 - Immediate | $46.28 | Vis detaljer |
![]() | ![]() | SIHD7N60E-GE3 | MOSFET N-CH 600V 7A DPAK | 600 V | 7A (Tc) | 30 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | SIHB22N60E-E3 | MOSFET N-CH 600V 21A D2PAK | 600 V | 21A (Tc) | 0 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | SIHD6N65E-GE3 | MOSFET N-CH 650V 7A DPAK | 650 V | 7A (Tc) | 2752 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | SIHB6N65E-GE3 | MOSFET N-CH 650V 7A D2PAK | 650 V | 7A (Tc) | 0 - Immediate | $18.01 | Vis detaljer |
![]() | ![]() | SIHP12N65E-GE3 | MOSFET N-CH 650V 12A TO220AB | 650 V | 12A (Tc) | 0 - Immediate | $20.99 | Vis detaljer |
![]() | ![]() | SIHF6N65E-GE3 | MOSFET N-CH 650V 7A TO220 | 650 V | 7A (Tc) | 0 - Immediate | $7.71 | Vis detaljer |
![]() | ![]() | SIHP15N65E-GE3 | MOSFET N-CH 650V 15A TO220AB | 650 V | 15A (Tc) | 0 - Immediate | $11.81 | Vis detaljer |
![]() | ![]() | SIHU6N65E-GE3 | MOSFET N-CH 650V 7A IPAK | 650 V | 7A (Tc) | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | SIHP22N65E-GE3 | MOSFET N-CH 650V 22A TO220AB | 650 V | 22A (Tc) | 0 - Immediate | $13.16 | Vis detaljer |
![]() | ![]() | SIHB22N65E-GE3 | MOSFET N-CH 650V 22A D2PAK | 650 V | 22A (Tc) | 0 - Immediate | $13.71 | Vis detaljer |
![]() | ![]() | SIHF22N65E-GE3 | MOSFET N-CH 650V 22A TO220 | 650 V | 22A (Tc) | 0 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | SIHP24N65E-GE3 | MOSFET N-CH 650V 24A TO220AB | 650 V | 24A (Tc) | 0 - Immediate | $43.62 | Vis detaljer |
![]() | ![]() | SIHG22N65E-GE3 | MOSFET N-CH 650V 22A TO247AC | 650 V | 22A (Tc) | 0 - Immediate | $18.45 | Vis detaljer |
![]() | ![]() | SIHG24N65E-GE3 | MOSFET N-CH 650V 24A TO247AC | 650 V | 24A (Tc) | 378 - Immediate | $45.97 | Vis detaljer |
![]() | ![]() | SIHG33N60E-GE3 | MOSFET N-CH 600V 33A TO247AC | 600 V | 33A (Tc) | 0 - Immediate | $49.07 | Vis detaljer |
![]() | ![]() | SIHG47N65E-GE3 | MOSFET N-CH 650V 47A TO247AC | 650 V | 47A (Tc) | 1000 - Immediate | $61.50 | Vis detaljer |
![]() | ![]() | SIHW33N60E-GE3 | MOSFET N-CH 600V 33A TO247AD | 600 V | 33A (Tc) | 0 - Immediate | $53.70 | Vis detaljer |