D1MPC Current Sensing Resistor
Thin Film Technology's resistor is particularly well-suited for integration into wearable technology and small consumer devices
Thin Film Technology's current sensing resistor is designed with a metal foil resistive element and glass substrate and features a compact construction with a low-profile design. This unique design renders it particularly well-suited for integration into wearable technology and small consumer devices. The advantage of its low height profile becomes especially pronounced in applications where package specifications are constrained. Additionally, the availability of this resistor series in high production volumes further enhances its suitability for mass-produced electronic devices.
- Resistance range: 1 mΩ to 50 mΩ
- Power: up to 1 W
- TCR: down to ±50 ppm/˚C
- Tolerance: down to ±0.5%
- Low package height profile
- High production volume
- Available in both short- and long-side electrode patterns
- Wearable fitness devices
- Gaming devices and VR headsets
- Mobile phones and tablets
- Consumer electronics
- Power modules
- Telecommunications
D1MPC Current Sensing Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Temperaturkoefficient | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D1MPC0402GR003FF-T10 | RES 0.003 OHM 1% 1/3W 0402 | 3 mOhms | ±150ppm/°C | 0,333W, 1/3W | 18029 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | D1MPC0402RR015FF-T10 | RES 0.015 OHM 1% 1/3W 0402 | 15 mOhms | ±100ppm/°C | 0,333W, 1/3W | 29579 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | D1MPC0402RR005FF-T10 | RES 0.005 OHM 1% 1/3W 0402 | 5 mOhms | ±100ppm/°C | 0,333W, 1/3W | 19758 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | D1MPC0402RR025FF-T10 | RES 0.025 OHM 1% 1/3W 0402 | 25 mOhms | ±100ppm/°C | 0,333W, 1/3W | 11975 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | D1MPC1206DR003FF-T5 | RES 0.003 OHM 1% 1W 1206 | 3 mOhms | ±75ppm/°C | 1W | 3875 - Immediate | $2.51 | Vis detaljer |
![]() | ![]() | D1MPC1206QR005FF-T5 | RES 0.005 OHM 1% 1W 1206 | 5 mOhms | ±50ppm/°C | 1W | 6346 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | D1MPC1206QR010FF-T5 | RES 0.01 OHM 1% 1W 1206 | 10 mOhms | ±50ppm/°C | 1W | 2902 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | D1MPC1206DR002FF-T5 | RES 0.002 OHM 1% 1W 1206 | 2 mOhms | ±75ppm/°C | 1W | 6 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | D1MPC1206QR020FF-T5 | RES 0.02 OHM 1% 1W 1206 | 20 mOhms | ±50ppm/°C | 1W | 14405 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | D1MPC0603RR005FF-T5 | RES 0.005 OHM 1% 1/3W 0603 | 5 mOhms | ±100ppm/°C | 0,333W, 1/3W | 11810 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | D1MPC0603DR015FF-T5 | RES 0.015 OHM 1% 1/3W 0603 | 15 mOhms | ±75ppm/°C | 0,333W, 1/3W | 14203 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | D1MPC0603DR020FF-T5 | RES 0.02 OHM 1% 1/3W 0603 | 20 mOhms | ±75ppm/°C | 0,333W, 1/3W | 7324 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | D1MPC0603RR003FF-T5 | RES 0.003 OHM 1% 1/3W 0603 | 3 mOhms | ±100ppm/°C | 0,333W, 1/3W | 14064 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | D1MPC0603DR010FF-T5 | RES 0.01 OHM 1% 1/3W 0603 | 10 mOhms | ±75ppm/°C | 0,333W, 1/3W | 12820 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | D1MPC0402RR050FF-T10 | RES 0.05 OHM 1% 1/4W 0402 | 50 mOhms | ±100ppm/°C | 0,25W, 1/4W | 24319 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | D1MPC0805QR007FF-T5 | RES 0.007 OHM 1% 1/2W 0805 | 7 mOhms | ±50ppm/°C | 0,5W, 1/2W | 4650 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | D1MPC0805DR005FF-T5 | RES 0.005 OHM 1% 1/2W 0805 | 5 mOhms | ±75ppm/°C | 0,5W, 1/2W | 9008 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | D1MPC0805QR020FF-T5 | RES 0.02 OHM 1% 1/2W 0805 | 20 mOhms | ±50ppm/°C | 0,5W, 1/2W | 17569 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | D1MPC0805DR002FF-T5 | RES 0.002 OHM 1% 1/2W 0805 | 2 mOhms | ±75ppm/°C | 0,5W, 1/2W | 7362 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | D1MPC0805DR003FF-T5 | RES 0.003 OHM 1% 1/2W 0805 | 3 mOhms | ±75ppm/°C | 0,5W, 1/2W | 14268 - Immediate | $2.19 | Vis detaljer |