• Preferred Supplier

Infineon Technologies

Produktkategorier

Image of Infineon Automated Driving

Automotive-Qualified OptiMOS™ power MOSFETs

Discover Infineon’s high-quality OptiMOS™ power MOSFETs, designed to exceed industry standards for next-generation vehicles.

Image of Infineon OptiMOS N-Channel MOSFETs

OptiMOS™ N-channel power MOSFETs

Covering 15V – 300V range, Infineon’s OptiMOS™ portfolio addresses a broad range of needs from low to high switching frequencies.

Image of Infineon High Performance Memory Solutions

High-Performance Memory Solutions

Infineon leads the industry with best-of-breed memory solutions spanning NOR Flash, pSRAM, SRAM, nvSRAM, and F-RAM.

Tools and Support

Udvalgte videoer

EconoPACK™ 3 TRENCHSTOP™ from Infineon PIO | DigiKey
EconoPACK™ 3 TRENCHSTOP™ from Infineon PIO | DigiKey
High-speed motor control with PSOC Control C3
High-speed motor control with PSOC Control C3
PSOC™ Control MCU + GaN Board: High RPM motor control
PSOC™ Control MCU + GaN Board: High RPM motor control
Introducing Infineon’s 600 V CoolMOS™ 8 SJ MOSFET
Introducing Infineon’s 600 V CoolMOS™ 8 SJ MOSFET
Vis alle

Seneste PTM’er

Image of Infineon Technologies' XENSIV™ TLE4973 Current Sensor
5 minutes
XENSIV™ TLE4973 Current Sensor
Infineon's TLE4973 is a high-precision miniature coreless magnetic sensor suitable for AC and DC measurement.
Image of Infineon Technologies' TRAVEO™ T2G Arm® Cortex® 32-bit Microcontroller
5 minutes
TRAVEO™ T2G Arm® Cortex® 32-bit Microcontroller
Infineon's TRAVEO™ T2G Arm® Cortex®-M4/M7 microcontrollers deliver high performance, enhanced HMI, high security, and advanced networking protocols.
Image of Infineon Technologies' EZ-USB™ HX3
5 minutes
EZ-USB™ HX3
Infineon's EZ-USBTM HX3 is a hub controller with USB 3.2 5 Gbps connectivity, battery charging, and data transfer for up to four ports downstream devices.
Image of Infineon Technology MOTIX™ 6ED2742S01Q 160V Gate Driver
10 minutes
MOTIX™ 6ED2742S01Q 160V Gate Driver
This presentation will introduce the Infineon MOTIX™ 6ED2742S01Q 160V Gate Driver technology and explain how it is designed for three-phase BLDC motor drive applications.
Vis alle

Om Infineon Technologies

On April 1st, 1999, Siemens Semiconductors became Infineon Technologies. A dynamic more flexible company geared towards success in the competitive, ever-changing world of microelectronics.

Infineon is a leading global designer, manufacturer and supplier of a broad range of semiconductors used in various microelectronic applications. Infineon's product portfolio consists of logic products, including digital, mixed-signal, and analog integrated circuits, as well as discrete semiconductor products.