NextPower 80 V/100 V High-Efficiency MOSFETs

Nexperia’s NextPower MOSFETs are ideally suited for power supplies, telecommunications, and industrial designs

Image of Nexperia NextPower 80 V/100 V High-Efficiency MOSFETsNexperia NextPower 80 V/100 V MOSFETs offer 50% lower RDS(on) and strong avalanche energy ratings (Eas) for high-efficiency switching and high-reliability applications. These MOSFETs are ideally suited for power supplies, telecom, and industrial designs, especially USB Power Delivery (PD) and USB Type-C® chargers and adapters and 48 VDC/VDC adapters. The devices feature low body diode losses with Qrr down to 50 nanocoulombs (nC), resulting in lower reverse recovery current (Irr), lower voltage spikes (Vpeak), and reduced ringing, which allows for further optimized dead-time.

Features
  • Low Qrr for high efficiency and low spiking
  • Low QG × RDS(on) FoM for high-efficiency switching apps
  • Optimized body diode VSD = 1 V (max)
  • Strong Eas and 100% tested
  • Qualified to Tj (max) = +175°C, meets IPC9592
  • Ha-free and RoHS compliant LFPAK56 package
  • Wave-solderable LFPAK56 package
  • Application specific FETs (ASFETs) for hot-swap and PoE, including, e.g., PSMN4R8-100YSE
  • 80 V and 100 V portfolio in LFPAK56 and LFPAK56E packages
Applications
  • Full-bridge and half-bridge topologies
  • Motor controls
  • UPS and solar inverters
  • Hot-swap and soft start
  • Synchronous rectifiers in flyback and resonant topology
  • AC/DC and DC/DC converters
  • LED lighting

NextPower 80 V/100 V High-Efficiency MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NEXTPOWER 80/100V MOSFETSPSMN1R8-80SSFJNEXTPOWER 80/100V MOSFETS0 - Immediate$42.16Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN2R0-100SSFJNEXTPOWER 80/100V MOSFETS1994 - Immediate$42.16Vis detaljer
NEXTPOWER 80 V, 3.5 MOHM, 150 A,PSMN3R5-80YSFXNEXTPOWER 80 V, 3.5 MOHM, 150 A,810 - Immediate$25.93Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN4R5-80YSFXNEXTPOWER 80/100V MOSFETS660 - Immediate$22.63Vis detaljer
PSMN5R5-100YSF/SOT669/LFPAKPSMN5R5-100YSFXPSMN5R5-100YSF/SOT669/LFPAK1082 - Immediate$23.71Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN7R2-100YSFXNEXTPOWER 80/100V MOSFETS2112 - Immediate$15.79Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN9R8-100YSFXNEXTPOWER 80/100V MOSFETS1322 - Immediate$13.12Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN012-100YSFXNEXTPOWER 80/100V MOSFETS64 - Immediate$12.74Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN015-100YSFXNEXTPOWER 80/100V MOSFETS0 - Immediate$10.08Vis detaljer
MOSFET N-CH 100V 120A LFPAK56PSMN3R9-100YSFXMOSFET N-CH 100V 120A LFPAK564631 - Immediate$20.61Vis detaljer
PSMN2R6-80YSF/SOT1023/4 LEADSPSMN2R6-80YSFXPSMN2R6-80YSF/SOT1023/4 LEADS0 - Immediate$19.15Vis detaljer
PSMN3R3-80YSF/SOT669/LFPAKPSMN3R3-80YSFXPSMN3R3-80YSF/SOT669/LFPAK4342 - Immediate$14.07Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN2R3-80SSFJNEXTPOWER 80/100V MOSFETS1935 - Immediate$36.01Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN2R8-80SSFJNEXTPOWER 80/100V MOSFETS1967 - Immediate$29.23Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN2R6-100SSFJNEXTPOWER 80/100V MOSFETS1943 - Immediate$35.12Vis detaljer
NEXTPOWER 80/100V MOSFETSPSMN3R3-100SSFJNEXTPOWER 80/100V MOSFETS683 - Immediate$31.13Vis detaljer
Updated: 2022-06-22
Published: 2022-03-18