AEC-Q200 Compliant, High-Current, Shielded Power Inductor Series

Bourns' high-current, shielded power inductors are designed for harsh enviroment applications, DC/DC converters, and power supplies

Image of Bourn's Automotive Grade High Current, Shielded Power Inductor SeriesBourns' offers six high-current, shielded power inductor series (SRP4020FA, SRP4030FA, SRP5030CA, SRP6030CA, SRP6050CA, and SRP6060FA), as well as two compact-size, high-current, shielded power inductor series (SRP3012TA and SRP3020TA), all of which are designed to meet harsh environment applications. The SRP4020FA, SRP4030FA, SRP5030CA, SRP6030CA, SRP6050CA, and SRP6060FA inductor series are manufactured with a flat wire and metal alloy powder core featuring low DC resistance, high heating current, wide operating temperature and shielded construction for low magnetic radiation. The SRP3012TA and SRP3020TA series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature, and shielded construction for low magnetic radiation.

This inductor series is well suited for DC/DC converters and power supplies in consumer, industrial, medical, and telecom applications where higher inductor reliability may be required.

Features Applications
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low DC current
  • Flat wire
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
  • Select automotive applications
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies

SRP3012TA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 1UH 3.3A 60 MOHM SMDSRP3012TA-1R0MFIXED IND 1UH 3.3A 60 MOHM SMD3155 - Immediate$5.64Vis detaljer
FIXED IND 2.2UH 2.7A 115 MOHMSRP3012TA-2R2MFIXED IND 2.2UH 2.7A 115 MOHM3959 - Immediate$5.64Vis detaljer
FIXED IND 6.8UH 1.4A 400 MOHMSRP3012TA-6R8MFIXED IND 6.8UH 1.4A 400 MOHM3749 - Immediate$5.64Vis detaljer
FIXED IND 8.2UH 1.2A 463 MOHMSRP3012TA-8R2MFIXED IND 8.2UH 1.2A 463 MOHM3664 - Immediate$5.64Vis detaljer

SRP3020TA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 3.5A 75 MOHM SMDSRP3020TA-2R2MFIXED IND 2.2UH 3.5A 75 MOHM SMD17834 - Immediate$5.96Vis detaljer
FIXED IND 1UH 4A 38 MOHM SMDSRP3020TA-1R0MFIXED IND 1UH 4A 38 MOHM SMD9178 - Immediate$5.96Vis detaljer
FIXED IND 10UH 1.4A 422 MOHM SMDSRP3020TA-100MFIXED IND 10UH 1.4A 422 MOHM SMD6823 - Immediate$5.96Vis detaljer
FIXED IND 100NH 10.5A 9 MOHM SMDSRP3020TA-R10YFIXED IND 100NH 10.5A 9 MOHM SMD3386 - Immediate$5.96Vis detaljer

SRP4020FA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 1UH 11A 11.7 MOHM SMDSRP4020FA-1R0MFIXED IND 1UH 11A 11.7 MOHM SMD7552 - Immediate$7.42Vis detaljer
FIXED IND 2.2UH 8A 23.5 MOHM SMDSRP4020FA-2R2MFIXED IND 2.2UH 8A 23.5 MOHM SMD4020 - Immediate$7.42Vis detaljer
FIXED IND 470NH 13.2A 6.8 MOHMSRP4020FA-R47MFIXED IND 470NH 13.2A 6.8 MOHM1444 - Immediate$7.42Vis detaljer
FIXED IND 1.2UH 9.5A 13.4 MOHMSRP4020FA-1R2MFIXED IND 1.2UH 9.5A 13.4 MOHM3090 - Immediate$7.42Vis detaljer

SRP4030FA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 4.7UH 5.1A 44.1 MOHMSRP4030FA-4R7MFIXED IND 4.7UH 5.1A 44.1 MOHM3214 - Immediate$8.31Vis detaljer
FIXED IND 3.3UH 6.6A 28.6 MOHMSRP4030FA-3R3MFIXED IND 3.3UH 6.6A 28.6 MOHM4000 - Immediate$8.31Vis detaljer
FIXED IND 900NH 11.2A 10.01 MOHMSRP4030FA-R90MFIXED IND 900NH 11.2A 10.01 MOHM103 - Immediate$8.31Vis detaljer
FIXED IND 1UH 11A 10.1 MOHM SMDSRP4030FA-1R0MFIXED IND 1UH 11A 10.1 MOHM SMD0 - Immediate$8.31Vis detaljer

SRP5030CA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 9.7A 14.5 MOHMSRP5030CA-2R2MFIXED IND 2.2UH 9.7A 14.5 MOHM21855 - Immediate$8.43Vis detaljer
FIXED IND 1.2UH 11A 9.7 MOHM SMDSRP5030CA-1R2MFIXED IND 1.2UH 11A 9.7 MOHM SMD1308 - Immediate$8.43Vis detaljer
FIXED IND 1.8UH 10.1A 12.7 MOHMSRP5030CA-1R8MFIXED IND 1.8UH 10.1A 12.7 MOHM703 - Immediate$8.43Vis detaljer
FIXED IND 1.5UH 10.5A 11.2 MOHMSRP5030CA-1R5MFIXED IND 1.5UH 10.5A 11.2 MOHM613 - Immediate$8.43Vis detaljer

SRP6030CA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 3.3UH 8A 20.8 MOHM SMDSRP6030CA-3R3MFIXED IND 3.3UH 8A 20.8 MOHM SMD1423 - Immediate$10.02Vis detaljer
FIXED IND 1UH 18A 6.05 MOHM SMDSRP6030CA-1R0MFIXED IND 1UH 18A 6.05 MOHM SMD862 - Immediate$10.02Vis detaljer
FIXED IND 1.2UH 16A 7.4 MOHM SMDSRP6030CA-1R2MFIXED IND 1.2UH 16A 7.4 MOHM SMD615 - Immediate$10.02Vis detaljer
FIXED IND 180NH 32A 1.75 MOHMSRP6030CA-R18MFIXED IND 180NH 32A 1.75 MOHM1351 - Immediate$10.02Vis detaljer

SRP6050CA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 1UH 20A 4.52 MOHM SMDSRP6050CA-1R0MFIXED IND 1UH 20A 4.52 MOHM SMD1200 - Immediate$10.14Vis detaljer
FIXED IND 3.3UH 11A 12.5 MOHMSRP6050CA-3R3MFIXED IND 3.3UH 11A 12.5 MOHM1055 - Immediate$10.14Vis detaljer
FIXED IND 1.2UH 18A 5.83 MOHMSRP6050CA-1R2MFIXED IND 1.2UH 18A 5.83 MOHM923 - Immediate$10.14Vis detaljer
FIXED IND 2.2UH 13A 8.5 MOHM SMDSRP6050CA-2R2MFIXED IND 2.2UH 13A 8.5 MOHM SMD357 - Immediate$10.14Vis detaljer

SRP6060FA Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 22UH 5A 60.5 MOHM SMDSRP6060FA-220MFIXED IND 22UH 5A 60.5 MOHM SMD5217 - Immediate$10.59Vis detaljer
FIXED IND 8.2UH 8A 24.8 MOHM SMDSRP6060FA-8R2MFIXED IND 8.2UH 8A 24.8 MOHM SMD903 - Immediate$10.59Vis detaljer
FIXED IND 5.6UH 10A 15.8 MOHMSRP6060FA-5R6MFIXED IND 5.6UH 10A 15.8 MOHM3264 - Immediate$10.59Vis detaljer
FIXED IND 10UH 7A 29.3 MOHM SMDSRP6060FA-100MFIXED IND 10UH 7A 29.3 MOHM SMD431 - Immediate$10.59Vis detaljer
Published: 2018-09-06