SRP30/40/50/60 Series Shielded Power Inductors
Bourns releases a AEC-Q200 compliant, high current, shielded power inductor series
Bourns' compact size, model SRP3012TA, SRP3020TA, SRP4020FA, SRP4030FA, SRP5030CA, SRP6030CA, SRP6050CA, and SRP6060FA high current shielded power inductor series are designed to meet select applications that can benefit from AEC-Q200 compliance. These inductor series are manufactured with a flat wire and metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature, and shielded construction for low magnetic radiation.
The SRP3012TA and SRP3020TA series are AEC-Q200 compliant products authorized for use in infotainment systems and lighting. These inductors are also well suited for DC/DC converters and power supplies in consumer, industrial, medical, and telecom applications where higher inductor reliability may be required.
| Features | Applications | |
|
|
High Current Shielded Power Inductor Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | DC-modstand (DCR) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP3012TA-100M | FIXED IND 10UH 1A 550 MOHM SMD | 1 A | Afskærmet | 550mOhm maks. | 647 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-1R0M | FIXED IND 1UH 3.3A 60 MOHM SMD | 3.3 A | Afskærmet | 60mOhm maks. | 3155 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-1R5M | FIXED IND 1.5UH 3A 85 MOHM SMD | 3 A | Afskærmet | 85mOhm maks. | 1959 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-2R2M | FIXED IND 2.2UH 2.7A 115 MOHM | 2.7 A | Afskærmet | 115mOhm maks. | 3959 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-3R3M | FIXED IND 3.3UH 2A 210 MOHM SMD | 2 A | Afskærmet | 210mOhm maks. | 168 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-4R7M | FIXED IND 4.7UH 1.6A 293 MOHM | 1.6 A | Afskærmet | 293mOhm maks. | 577 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-5R6M | FIXED IND 5.6UH 1.5A 360 MOHM | 1.5 A | Afskærmet | 360mOhm maks. | 2518 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-6R8M | FIXED IND 6.8UH 1.4A 400 MOHM | 1.4 A | Afskærmet | 400mOhm maks. | 3749 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-8R2M | FIXED IND 8.2UH 1.2A 463 MOHM | 1.2 A | Afskærmet | 463mOhm maks. | 3664 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R15Y | FIXED IND 150NH 10A 11 MOHM SMD | 10 A | Afskærmet | 11mOhm maks. | 900 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R22M | FIXED IND 220NH 6.5A 17 MOHM SMD | 6.5 A | Afskærmet | 17mOhm maks. | 3 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R33M | FIXED IND 330NH 6.2A 20 MOHM SMD | 6.2 A | Afskærmet | 20mOhm (maks.) | 0 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R36M | FIXED IND 360NH 6A 23 MOHM SMD | 6 A | Afskærmet | 23mOhm maks. | 0 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R47M | FIXED IND 470NH 5A 30 MOHM SMD | 5 A | Afskærmet | 30mOhm maks. | 0 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R56M | FIXED IND 560NH 4.5A 36 MOHM SMD | 4.5 A | Afskærmet | 36mOhm maks. | 16563 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R68M | FIXED IND 680NH 4A 40 MOHM SMD | 4 A | Afskærmet | 40mOhm maks. | 0 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3012TA-R82M | FIXED IND 820NH 3.5A 48 MOHM SMD | 3.5 A | Afskærmet | 48mOhm maks. | 6952 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | SRP3020TA-100M | FIXED IND 10UH 1.4A 422 MOHM SMD | 1.4 A | Afskærmet | 422mOhm maks. | 6823 - Immediate | $6.04 | Vis detaljer |
![]() | ![]() | SRP3020TA-1R0M | FIXED IND 1UH 4A 38 MOHM SMD | 4 A | Afskærmet | 38mOhm maks. | 9178 - Immediate | $6.04 | Vis detaljer |
![]() | ![]() | SRP3020TA-1R5M | FIXED IND 1.5UH 3.8A 50 MOHM SMD | 3.8 A | Afskærmet | 50mOhm maks. | 3948 - Immediate | $6.04 | Vis detaljer |