Nylon Key-Hole Panel Fasteners

Keystone’s panel fasteners have a one piece design which can be removed and reused with no missing parts

Image of Keystone Nylon Key-Hole Panel FastenersThe Keystone Electronics nylon key-hole fasteners firmly secure to equipment and panels. The one piece design of these fasteners allows them to be installed and removed without the need for tools and reused without the possibility of missing parts. These fasteners are designed with a bullet tip for superior panel alignment during assembly. They are manufactured with a tapered locking shank for a tight fit within panels and a domed head for a clean finish on any panel.

Key-hole panel fasteners are supplied in black nylon 6/6 material in three head sizes (.250", .312", and .344"). Available sizes can accommodate panels from .093" to .312" thick.

Features
  • Key-hole design allows for easy installation of the fastener
  • Can be hand installed, no tooling required
  • Bullet tip helps to align panels during the assembly process
  • Tapered locking shank provide a tight fit between the two panels
  • Domed head provides a clean appearance to top panel

Nylon Key-Hole Panel Fasteners

ImageManufacturer Part NumberDescriptionRivet LengthAvailable QuantityPrice
MOUNTING BUTTON 0.125" NYLON BLK3300MOUNTING BUTTON 0.125" NYLON BLK-4135 - Immediate$0.90View Details
MOUNTING BUTTON 0.125" NYLON BLK3301MOUNTING BUTTON 0.125" NYLON BLK-10321 - Immediate$0.96View Details
MOUNTING BUTTON 0.125" NYLON BLK3302MOUNTING BUTTON 0.125" NYLON BLK-3924 - Immediate$1.03View Details
MOUNTING BUTTON 0.125" NYLON BLK3303MOUNTING BUTTON 0.125" NYLON BLK-0 - Immediate$0.38View Details
MOUNTING BUTTON 0.125" NYLON BLK3305MOUNTING BUTTON 0.125" NYLON BLK-1185 - Immediate$1.09View Details
MOUNTING BUTTON 0.158" NYLON BLK3310MOUNTING BUTTON 0.158" NYLON BLK-1064 - Immediate
3900 - Factory Stock
$0.90View Details
MOUNTING BUTTON 0.158" NYLON BLK3311MOUNTING BUTTON 0.158" NYLON BLK-324 - Immediate$1.09View Details
MOUNTING BUTTON 0.158" NYLON BLK3312MOUNTING BUTTON 0.158" NYLON BLK-15772 - Immediate$1.29View Details
MOUNTING BUTTON 0.158" NYLON BLK3313MOUNTING BUTTON 0.158" NYLON BLK-0 - Immediate
3600 - Factory Stock
$0.58View Details
MOUNTING BUTTON 0.158" NYLON BLK3315MOUNTING BUTTON 0.158" NYLON BLK-368 - Immediate
4300 - Factory Stock
$1.41View Details
MOUNTING BUTTON 0.187" NYLON BLK3320MOUNTING BUTTON 0.187" NYLON BLK-0 - Immediate$0.54View Details
MOUNTING BUTTON 0.187" NYLON BLK3321MOUNTING BUTTON 0.187" NYLON BLK-1666 - Immediate
5600 - Factory Stock
$1.54View Details
MOUNTING BUTTON 0.187" NYLON BLK3322MOUNTING BUTTON 0.187" NYLON BLK-515 - Immediate
5600 - Factory Stock
$1.54View Details
MOUNTING BUTTON 0.187" NYLON BLK3324MOUNTING BUTTON 0.187" NYLON BLK-800 - Immediate
10900 - Factory Stock
$1.48View Details
MOUNTING BUTTON 0.219" NYLON BLK3330MOUNTING BUTTON 0.219" NYLON BLK-0 - Immediate
1900 - Factory Stock
$0.80View Details
MOUNTING BUTTON 0.219" NYLON BLK3331MOUNTING BUTTON 0.219" NYLON BLK-107 - Immediate$1.86View Details
MOUNTING BUTTON 0.219" NYLON BLK3333MOUNTING BUTTON 0.219" NYLON BLK-1690 - Immediate
5800 - Factory Stock
$2.06View Details
MOUNTING BUTTON 0.219" NYLON BLK3335MOUNTING BUTTON 0.219" NYLON BLK-878 - Immediate
1800 - Factory Stock
$2.12View Details
Published: 2015-06-10