0.187" (4.75mm) 3/16" Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3324

DigiKey Part Number
36-3324-ND
Manufacturer
Manufacturer Product Number
3324
Description
MOUNTING BUTTON 0.187" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) 3/16" Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.187" (4.75mm) 3/16"
Rivet Length
-
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.187" (4.75mm) 3/16"
Grip Range
0.250" (6.35mm) 1/4"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Factory Stock: 10.900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.09300kr.10.93
25kr.0.97720kr.24.43
100kr.0.82820kr.82.82
500kr.0.68544kr.342.72
1.000kr.0.63316kr.633.16
2.500kr.0.57870kr.1,446.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000