0.158" (4.01mm) Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313

DigiKey Part Number
36-3313-ND
Manufacturer
Manufacturer Product Number
3313
Description
MOUNTING BUTTON 0.158" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.158" (4.01mm) Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.158" (4.01mm)
Rivet Length
-
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.158" (4.01mm)
Grip Range
0.187" (4.75mm) 3/16"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.58185kr.581.85
Unit Price without VAT:kr.0.58185
Unit Price with VAT:kr.0.72731