
3320 | |
|---|---|
DigiKey Part Number | 36-3320-ND |
Manufacturer | |
Manufacturer Product Number | 3320 |
Description | MOUNTING BUTTON 0.187" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) 3/16" Mounting Button 0.125" (3.18mm) 1/8" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.187" (4.75mm) 3/16" | |
Rivet Length | - | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54314 | kr.2,715.70 |
| Unit Price without VAT: | kr.0.54314 |
|---|---|
| Unit Price with VAT: | kr.0.67893 |

